Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,177 In Stock | 1 : ¥7.97000 Cut Tape (CT) 2,500 : ¥4.43379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | 2 ~ 13AT | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.639" (16.23mm) | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
48,330 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 7 ~ 10AT | - | 500mA (AC/DC) | 120 V | 170 V | 10W | 0.15 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -55°C ~ 125°C | 0.35 pF | 400mA (AC/DC) | |||
2,300 In Stock | 1 : ¥12.76000 Cut Tape (CT) 2,500 : ¥7.12918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | 4AT | 700mA (AC/DC) | 130 V | 180 V | 10W | 0.5 ms | 0.3 ms | Surface Mount | Axial | 0.768" (19.50mm) | 0.610" L x 0.114" W x 0.110" H (15.50mm x 2.90mm x 2.80mm) | - | -40°C ~ 125°C | - | 1A (AC/DC) | ||
11,227 In Stock | 1 : ¥19.51000 Cut Tape (CT) 2,000 : ¥11.70027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 5 ~ 10AT | - | 250mA (AC), 350mA (DC) | 140 V | 175 V | 5W | 0.35 ms | 0.02 ms | Surface Mount | Gull Wing | 0.376" (9.55mm) | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
6,625 In Stock | 1 : ¥20.08000 Cut Tape (CT) 2,000 : ¥12.06975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 300mA (AC/DC) | 30 V | 30 V | 3W | 0.2 ms | 0.15 ms | Surface Mount | J Lead | 0.272" (6.91mm) | 0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm) | 0.077" (1.95mm) | -40°C ~ 115°C | 0.1 pF | 500mA (AC/DC) | |||
10,617 In Stock | 1 : ¥22.11000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 15 ~ 20AT | - | 280mA (AC), 400mA (DC) | 125 V | 175 V | 5W | 1 ms | 1 ms | Through Hole | Axial | 1.988" (50.50mm) | 0.100" Dia x 0.563" L (2.54mm x 14.30mm) | - | -55°C ~ 125°C | 0.8 pF | 500mA (DC) | |||
5,662 In Stock | 1 : ¥23.49000 Cut Tape (CT) 3,000 : ¥12.36276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 6 ~ 10AT | - | 180mA (AC), 250mA (DC) | 120 V | 170 V | 10W | 450 µs | 0.2 ms | Surface Mount | Gull Wing | 0.540" (13.72mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | 0.090" (2.28mm) | -40°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
6,503 In Stock | 1 : ¥36.42000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 65 ~ 70AT | 30AT | 3A (AC/DC) | 1500 V | 1500 V | 120W | 4 ms | 0.2 ms | Surface Mount | Axial, Flat | 3.110" (79.00mm) | 0.213" Dia x 2.047" L (5.40mm x 52.00mm) | - | -40°C ~ 125°C | 0.8 pF | 5A (AC/DC) | |||
2,608 In Stock | 1 : ¥36.42000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 80 ~ 85AT | 30AT | 3A (AC/DC) | 1500 V | 1500 V | 120W | 4 ms | 0.2 ms | Surface Mount | Axial, Flat | 3.110" (79.00mm) | 0.213" Dia x 2.047" L (5.40mm x 52.00mm) | - | -40°C ~ 125°C | 0.8 pF | 5A (AC/DC) | |||
9,674 In Stock | 1 : ¥39.02000 Cut Tape (CT) 2,000 : ¥23.08524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 22 ~ 55AT | - | 100mA (AC/DC) | 30 V | 30 V | 1W | 0.25 ms | 0.15 ms | Surface Mount | Gull Wing | 0.272" (6.91mm) | 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) | 0.071" (1.80mm) | -40°C ~ 130°C | 0.1 pF | 300mA (AC/DC) | |||
699 In Stock | 1 : ¥46.34000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 65 ~ 70AT | 20AT | 1A (AC/DC) | 400 V | 400 V | 60W | 2 ms | 1.5 ms | Surface Mount | Axial, Flat | 2.750" (69.85mm) | 0.220" Dia x 1.420" L (5.59mm x 36.07mm) | - | -40°C ~ 125°C | 1 pF | 2A (AC/DC) | |||
331 In Stock | 1 : ¥113.73000 Bulk | Bulk | Active | Magnasphere® Magnetic | SPST-NO | 20.78mm | 33.35mm | 250mA (DC) | - | 30 V | - | - | - | Through Hole | PC Pin | 0.615" (15.62mm) | 0.244" Dia x 0.175" L (6.20mm x 4.45mm) | 0.175" (4.45mm) | -40°C ~ 150°C | 1 pF | - | |||
419 In Stock | 1 : ¥157.06000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 75 ~ 80AT | - | 350mA (AC), 500mA (DC) | 350 V | 500 V | 30W | 4.5 ms | 7 ms | Through Hole | Axial | 3.375" (85.73mm) | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | - | -20°C ~ 125°C | 2 pF | 3A (DC) | |||
6,591 In Stock | 1 : ¥5.37000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 25AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.591" L (2.54mm x 15.00mm) | - | -55°C ~ 125°C | 0.25 pF | 2.5A (DC) | |||
63,269 In Stock | 1 : ¥5.77000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.3 ms | 0.07 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.071" Dia x 0.394" L (1.80mm x 10.00mm) | - | -55°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
36,093 In Stock | 1 : ¥5.77000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.3 ms | 0.07 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.071" Dia x 0.394" L (1.80mm x 10.00mm) | - | -55°C ~ 125°C | 0.3 pF | 500mA (DC) | |||
5,304 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 40 ~ 45AT | 20 ~ 42AT | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | - | -55°C ~ 125°C | 0.25 pF | 2.5A (DC) | |||
18,223 In Stock | 1 : ¥6.91000 Cut Tape (CT) 5,000 : ¥3.68751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | 4AT | 1A (AC/DC) | 140 V | 200 V | 10W | 1 ms | 0.4 ms | Surface Mount | Axial | 0.724" (18.40mm) | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | - | -60°C ~ 155°C | - | 1.2A (AC/DC) | ||
4,745 In Stock | 1 : ¥6.91000 Cut Tape (CT) 5,000 : ¥3.68751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | 4AT | 1A (AC/DC) | 140 V | 200 V | 10W | 1 ms | 0.4 ms | Surface Mount | Axial | 0.724" (18.40mm) | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | - | -60°C ~ 155°C | - | 1.2A (AC/DC) | ||
12,236 In Stock | 1 : ¥7.07000 Cut Tape (CT) 2,500 : ¥4.06432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | 4 ~ 18AT | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.639" (16.23mm) | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
93,063 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,000 : ¥5.28413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 20AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
6,912 In Stock | 1 : ¥7.97000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 25 ~ 30AT | - | 1A (AC/DC) | 250 V | 200 V | 40W | 0.35 ms | 0.03 ms | Through Hole | Axial | 2.157" (54.79mm) | 0.106" Dia x 0.807" L (2.70mm x 20.50mm) | - | -55°C ~ 125°C | 0.2 pF | 3A (DC) | |||
14,928 In Stock | 1 : ¥10.65000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 25 ~ 30AT | 5AT | 500mA (AC/DC) | 500 V | 500 V | 10VA | - | 0.1 ms | Through Hole | Axial | 2.165" (55.00mm) | 0.102" Dia x 0.748" L (2.60mm x 19.00mm) | - | -40°C ~ 125°C | 0.5 pF | 1A (AC/DC) | |||
3,134 In Stock | 1 : ¥11.14000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 40AT | 3 ~ 35AT | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.640" (16.26mm) | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | 0.115" (2.92mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
454 In Stock | 1 : ¥11.22000 Bulk | - | Bulk | Active | Molded Body Reed | SPST-NO | 25 ~ 30AT | 5AT | 1A (AC/DC) | 140 V | 200 V | 10W | 1 ms | 0.4 ms | Through Hole | PC Pin | 0.878" (22.30mm) | 0.878" L x 0.130" W x 0.165" H (22.30mm x 3.30mm x 4.20mm) | 0.165" (4.20mm) | -20°C ~ 85°C | - | 1.2A (AC/DC) |