Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 In Stock | 50 : ¥60.03420 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Polytetrafluoroethylene (PTFE) | Natural | 50.00' (15.24m) | 0.020" (0.51mm) | - | - | - | - | - | - | - | - | |||
11,415 In Stock | 50 : ¥11.81120 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | Black | 50.00' (15.24m) | 0.045" (1.14mm) | - | - | - | - | Environment Resistant | - | - | - | |||
1,086 In Stock | 50 : ¥15.70000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Spiral Wrap | Harness | - | 4.000" (101.60mm) | 0.500" (12.70mm) | Polyethylene (PE) | Black | Enter Number of Feet in Order Quantity | 0.062" (1.57mm) | - | - | - | - | Environment Resistant | - | - | - | |||
1,096 In Stock Value Added Item | 1 : ¥16.92000 Bulk | Bulk | Active | Sleeve | Expandable | 0.236" (6.00mm) | 0.375" (9.52mm) | - | Polyester (PES) | Black, White | 3.28' (1.00m) | - | -50°C ~ 150°C | Flame Retardant | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
1,230 In Stock Value Added Item | 1 : ¥11.53000 Bulk | Bulk | Discontinued at Digi-Key | Sleeve | Expandable | 0.118" (3.00mm) | 0.252" (6.40mm) | - | Polyester (PES) | Black, White | 3.28' (1.00m) | - | -50°C ~ 150°C | Flame Retardant | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
600 In Stock | 50 : ¥14.29760 Box | Box | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | Natural | 50.00' (15.24m) | 0.045" (1.14mm) | - | - | - | - | - | - | - | - | |||
286 In Stock | 50 : ¥16.78240 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Spiral Wrap | Harness | - | 4.000" (101.60mm) | 0.500" (12.70mm) | Polyethylene (PE) | Natural | Enter Number of Feet in Order Quantity | 0.062" (1.57mm) | - | - | - | - | - | - | - | - | |||
500 In Stock | 50 : ¥24.76720 Box | Box | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Nylon | Natural | 50.00' (15.24m) | 0.023" (0.58mm) | - | - | - | - | - | - | - | - | |||
379 In Stock Value Added Item | 1 : ¥29.54000 Bulk | Bulk | Active | Sleeve | Expandable | 0.512" (13.00mm) | 0.748" (19.00mm) | - | Polyester (PES) | Black, White | 3.28' (1.00m) | - | -50°C ~ 150°C | Flame Retardant | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
600 In Stock | 50 : ¥33.15260 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Nylon | Natural | 50.00' (15.24m) | 0.015" (0.38mm) | - | - | - | - | - | - | - | - | |||
432 In Stock Value Added Item | 1 : ¥33.50000 Bulk | Bulk | Active | Sleeve | Expandable | 0.748" (19.00mm) | 1.260" (32.00mm) | - | Polyester (PES) | Black | 1.00' (304.80mm, 12.00") | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
888 In Stock | 50 : ¥53.86940 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 4.000" (101.60mm) | 0.500" (12.70mm) | Nylon | Natural | 50.00' (15.24m) | 0.032" (0.81mm) | - | - | - | - | - | - | - | - | |||
299 In Stock Value Added Item | 1 : ¥76.18000 Bulk | Bulk | Active | Sleeve | Expandable | 1.772" (45.00mm) | 2.756" (70.00mm) | - | Polyester (PES) | Black, White | 3.28' (1.00m) | - | -50°C ~ 150°C | Flame Retardant | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
894 In Stock | 100 : ¥11.86260 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.031" (0.79mm) | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 720 : ¥28.35732 Box | Box | Active | Sleeve | Expandable | 1.772" (45.00mm) | 2.756" (70.00mm) | - | Polyester (PES) | Black | - | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
600 In Stock | 50 : ¥31.78900 Box | Box | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | White | 50.00' (15.24m) | 0.045" (1.14mm) | - | Flame Retardant | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥95.37000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Sleeve | Expandable | 0.787" (20.00mm) | 1.496" (38.00mm) | - | Polybutylene Terephthalate (PBT) | Green | Enter Number of Meters in Order Quantity | 0.010" (0.25mm) | -40°C ~ 150°C | Flame Retardant | Abrasion Resistant | Fuel Resistant, Oil Resistant | - | Grease Resistant | UL94 V-0 | - | |||
460 In Stock | 1 : ¥139.90000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Sleeve | Expandable | 1.575" (40.00mm) | 2.047" (52.00mm) | - | Polybutylene Terephthalate (PBT) | Green | Enter Number of Meters in Order Quantity | 0.010" (0.25mm) | -40°C ~ 150°C | Flame Retardant | Abrasion Resistant | Fuel Resistant, Oil Resistant | - | Grease Resistant | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 12 : ¥4,488.88417 Box | Box | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polytetrafluoroethylene (PTFE) | Natural | 50.00' (15.24m) | 0.030" (0.76mm) | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,797.88000 Spool | Spool | Active | Sleeve | Expandable | 1.181" (30.00mm) | 1.575" (40.00mm) | - | Polyester (PES) | Black | 984' (300.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥8,110.95000 Spool | Spool | Active | Sleeve | Expandable | 2.008" (51.00mm) | 2.992" (76.00mm) | - | Polyester (PES) | Black, White | 591' (180.00m) | - | -50°C ~ 150°C | Flame Retardant | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
120 In Stock | 1 : ¥47.64000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.236" (6.00mm) | 0.787" (20.00mm) | - | Polyethylene (PE) | Natural | 98.43' (30.00m) | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 900 : ¥27.43651 Spool | Spool | Active | Sleeve | Expandable | 1.260" (32.00mm) | 1.772" (45.00mm) | - | Polyester (PES) | Black, White | - | - | -50°C ~ 150°C | Flame Retardant | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock | Obsolete | Box | Obsolete | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Nylon | Black | 50.00' (15.24m) | 0.023" (0.58mm) | - | - | - | - | Environment Resistant | - | - | - | |||
615 In Stock Value Added Item | 1 : ¥21.72000 Bulk | Bulk | Active | Sleeve | Expandable | 0.394" (10.00mm) | 0.630" (16.00mm) | - | Polyester (PES) | Black, White | 3.28' (1.00m) | - | -50°C ~ 150°C | Flame Retardant | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | UL VW-1 | - |