Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | General Purpose | 530 Hz ~ 4 kHz | 530Hz | 8 Ohms | 80.00 | 1mW | Sound Pressure Level (SPL) | 300 mW | Top | Round | - | - | - | - | Solder Pads | 1.417" Dia (36.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | General Purpose | 530 Hz ~ 3 kHz | 530Hz | 8 Ohms | 92.00 | 1W/500mm | Sound Pressure Level (SPL) | 100 mW | Top | Round | - | - | - | - | Solder Pads | 1.772" Dia (45.00mm) | 0.622" (15.80mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | General Purpose | 185 Hz ~ 4 kHz | - | 8 Ohms | 93.00 | 1W/500mm | Sound Pressure Level (SPL) | 630 mW | Top | Round | - | - | - | - | Solder Eyelet(s) | 3.031" Dia (77.00mm) | 0.945" (24.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | General Purpose | 530 Hz ~ 3 kHz | 530Hz | 8 Ohms | 93.00 | 1W/500mm | Sound Pressure Level (SPL) | 100 mW | Top | Round | - | - | - | - | Solder Eyelet(s) | 1.772" Dia (45.00mm) | 0.657" (16.70mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | General Purpose | 300 Hz ~ 350 Hz | - | 8 Ohms | 93.00 | 1W/500mm | Sound Pressure Level (SPL) | 160 mW | Top | Round | - | - | - | - | Solder Eyelet(s) | 1.969" Dia (50.00mm) | 0.752" (19.10mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | General Purpose | 740 Hz ~ 4 kHz | 740Hz | 7 Ohms | 77.00 | 1mW | Sound Pressure Level (SPL) | 200 mW | Top | Round | - | - | - | - | Solder Pads | 0.787" Dia (20.00mm) | 0.138" (3.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Full Range | - | - | 16 Ohms | 73.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | Top | Oval, Rectangular Frame | - | - | - | - | Solder Pads | 1.677" L x 1.224" W (42.60mm x 31.10mm) | 0.465" (11.80mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Full Range | - | - | 8 Ohms | 92.00 | 1W/500mm | Sound Pressure Level (SPL) | 500 mW | - | Round | - | - | - | - | Solder Eyelet(s) | 2.244" Dia (57.00mm) | 0.807" (20.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | General Purpose | 670 Hz ~ 4 kHz | 670Hz | 8 Ohms | 81.00 | 1mW | Sound Pressure Level (SPL) | 300 mW | Top | Round | - | Nd-Fe-B | - | - | Solder Pads | 1.102" Dia (28.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | General Purpose | 550 Hz ~ 4 kHz | 550Hz | 8 Ohms | 84.00 | 1mW | Sound Pressure Level (SPL) | 500 mW | Top | Round | - | - | - | - | Solder Pads | 1.417" Dia (36.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Full Range | - | - | 25 Ohms | 95.00 | 1W/500mm | Sound Pressure Level (SPL) | 630 mW | Top | Round | - | - | - | - | Solder Eyelet(s) | 3.032" Dia (77.00mm) | 1.024" (26.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Full Range | 250 Hz ~ 10 kHz | - | 16 Ohms | 90.00 | 1W/500mm | Sound Pressure Level (SPL) | 1.5 W | Top | Oval, Rectangular Frame | - | - | - | - | Solder Eyelet(s) | 3.543" L x 1.614" W (90.00mm x 41.00mm) | 1.295" (32.90mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Full Range | - | - | 16 Ohms | 87.00 | 1W/500mm | Sound Pressure Level (SPL) | 1.5 W | Top | Oval, Rectangular Frame | - | - | - | - | Solder Eyelet(s) | 3.543" L x 1.969" W (90.00mm x 50.00mm) | 0.984" (25.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Full Range | - | - | 8 Ohms | 88.50 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | Top | Oval, Rectangular Frame | - | - | - | - | Solder Eyelet(s) | 3.563" L x 1.988" W (90.50mm x 50.50mm) | 1.587" (40.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Full Range | - | - | 8 Ohms | 93.50 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | Top | Oval, Rectangular Frame | - | - | - | - | Solder Eyelet(s) | 4.960" L x 2.244" W (126.00mm x 57.00mm) | 1.862" (47.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Piezo | General Purpose | 400 Hz ~ 100 kHz | - | - | 70.00 | 300mm | Sound Pressure Level (SPL) | - | Top | Square | - | - | - | - | Solder Pads | 1.181" L x 1.181" W (30.00mm x 30.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Piezo | General Purpose | 150 Hz ~ 100 kHz | - | - | 70.00 | 500mm | Sound Pressure Level (SPL) | - | Top | Rectangular | - | - | - | - | Solder Pads | 2.264" L x 2.205" W (57.50mm x 56.00mm) | 0.079" (2.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | General Purpose | 250 Hz ~ 20 kHz | - | 8 Ohms | 76.00 | - | Sound Pressure Level (SPL) | 3 W | Top | Round | Titanium | - | - | - | Solder Eyelet(s) | 1.181" Dia (30.00mm) | 0.709" (18.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | General Purpose | - | - | - | - | - | - | - | Top | - | - | - | - | - | - | - | - |