Solid State Relays (SSR)

Results: 1,020
Manufacturer
Omron Automation and SafetyOmron Electronics Inc-EMC Div
Series
-*G3BG3BDG3CNG3DZG3DZ-4BG3DZ-F4BG3FG3FDG3FMG3H
Packaging
-BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Mounting Type
-Chassis MountChassis Mount, DIN RailDIN RailSocketableSurface MountThrough Hole
Circuit
-SPDT (1 Form C)SPST-NC (1 Form B) x 2SPST-NC (1 Form B)SPST-NO (1 Form A) x 2SPST-NO (1 Form A) x 4SPST-NO (1 Form A)SPST-NO (1 Form A), HybridSPST-NO + SPST-NC (1 Form A and B)
Output Type
ACAC, DC (RF)AC, DCAC, Zero CrossDC
Voltage - Input
1.15VDC1.2VDC1.21VDC1.22VDC1.27VDC1.3VDC1.33VDC1.35VDC1.4VDC1.5VDC1.63VDC1.64VDC
Voltage - Load
0 V ~ 100 V0 V ~ 20 V0 V ~ 200 V0 V ~ 30 V0 V ~ 350 V0 V ~ 40 V0 V ~ 400 V0 V ~ 50 V0 V ~ 60 V0 V ~ 600 V0 V ~ 75 V0 V ~ 80 V
Load Current
40 mA50 mA70 mA80 mA90 mA100 mA110 mA120 mA140 mA150 mA160 mA200 mA
On-State Resistance (Max)
40 mOhms50 mOhms60 mOhms65 mOhms70 mOhms80 mOhms100 mOhms120 mOhms130 mOhms150 mOhms200 mOhms220 mOhms
Termination Style
-Gull WingPC PinPlug InPlug In, 8 Pin (Octal)Quick Connect - 0.110"/0.250"Quick Connect - 0.187"/0.250"SMD (SMT) TabScrew TerminalSpring Terminal
Package / Case
4-DIP (0.300", 7.62mm)4-LDFN4-SIP4-SMD (0.079", 2.00mm)4-SMD (0.096", 2.45mm)4-SMD (0.128", 3.25mm)4-SMD (0.165", 4.20mm)4-SMD (0.300", 7.62mm)4-SMD, Gull Wing4-SOP (0.173", 4.40mm)4-SOP (0.179", 4.55mm)6-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP4-SIP4-SMD4-SMT4-SOP4-SSOP4-USOP4-VSON6-DIP6-SMD6-SOP8-DIP8-SMD8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
1,020Results
Applied FiltersRemove All

Showing
of 1,020
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
19,297
In Stock
1 : ¥13.99000
Cut Tape (CT)
500 : ¥8.72038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA2 OhmsGull Wing-4-SOP (0.179", 4.55mm)4-SOP---
G3VM-61VY
G3VM-61VY2
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
3,264
In Stock
1 : ¥17.36000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V500 mA2 OhmsGull Wing-4-SOP (0.179", 4.55mm)4-SOP---
G3VM-61VY
G3VM-351VY(TR05)
SSR RELAY SPST-NO 110MA 0-350V
Omron Electronics Inc-EMC Div
3,169
In Stock
1 : ¥17.80000
Cut Tape (CT)
500 : ¥11.13504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing-4-SOP (0.179", 4.55mm)4-SOP---
4-SOP Pkg
G3VM-351GL
SSR RELAY SPST-NO 110MA 0-350V
Omron Electronics Inc-EMC Div
33,185
In Stock
2,000
Factory
1 : ¥24.09000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 350 V110 mA35 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-61G2
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
4,269
In Stock
1 : ¥25.86000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 60 V400 mA2 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-61G3(TR)
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
5,018
In Stock
1 : ¥27.98000
Cut Tape (CT)
2,500 : ¥16.04621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V400 mA2 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
G3VM-352J
G3VM-352J
SSR RELAY SPST-NO 110MA 0-350V
Omron Electronics Inc-EMC Div
4,209
In Stock
1 : ¥28.43000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 350 V110 mA50 OhmsGull Wing-8-SOP (0.173", 4.40mm Width)8-SOP---
2,311
In Stock
1 : ¥29.13000
Cut Tape (CT)
500 : ¥18.22534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing-4-SMD (0.300", 7.62mm)4-SMD---
4-SOP Pkg
G3VM-201G2(TR)
SSR RELAY SPST-NO 200MA 0-200V
Omron Electronics Inc-EMC Div
6,405
In Stock
1 : ¥30.20000
Cut Tape (CT)
2,500 : ¥17.32028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 200 V200 mA8 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-201G1
SSR RELAY SPST-NO 200MA 0-200V
Omron Electronics Inc-EMC Div
2,400
In Stock
1 : ¥30.29000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-41GR5(TR)
SSR RELAY SPST-NO 300MA 0-40V
Omron Electronics Inc-EMC Div
18,455
In Stock
1 : ¥30.37000
Cut Tape (CT)
2,500 : ¥17.40636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 40 V300 mA1.5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-41GR5
SSR RELAY SPST-NO 300MA 0-40V
Omron Electronics Inc-EMC Div
8,222
In Stock
1 : ¥30.37000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 40 V300 mA1.5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
19,182
In Stock
17,000
Factory
1 : ¥30.91000
Cut Tape (CT)
500 : ¥19.31878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V1.4 A250 mOhmsGull Wing-4-SOP (0.179", 4.55mm)4-SOP---
21,641
In Stock
3,000
Factory
1 : ¥30.99000
Cut Tape (CT)
500 : ¥19.39796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.33VDC0 V ~ 60 V1.7 A130 mOhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-61GR2
SSR RELAY SPST-NO 1.7A 0-60V
Omron Electronics Inc-EMC Div
11,505
In Stock
1 : ¥31.26000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.33VDC0 V ~ 60 V1.7 A130 mOhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP PKG
G3VM-21GR1
SSR RELAY SPST-NO 300MA 0-20V
Omron Electronics Inc-EMC Div
10,004
In Stock
8,400
Factory
1 : ¥37.10000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 20 V300 mA1.5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
G3VM-352J
G3VM-202J1
SSR RELAY SPST-NO 200MA 0-200V
Omron Electronics Inc-EMC Div
6,050
In Stock
1,200
Factory
1 : ¥40.56000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing-8-SOP (0.173", 4.40mm Width)8-SOP---
4-SOP Pkg
G3VM-63G(TR05)
SSR RELAY SPST-NC 500MA 0-60V
Omron Electronics Inc-EMC Div
8,112
In Stock
1 : ¥44.63000
Cut Tape (CT)
500 : ¥27.90634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.15VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
G3VM-352J
G3VM-62J1
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
6,640
In Stock
1 : ¥49.86000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 60 V400 mA2 OhmsGull Wing-8-SOP (0.173", 4.40mm Width)8-SOP---
4-SOP Pkg
G3VM-81G1(TR)
SSR RELAY SPST-NO 350MA 0-80V
Omron Electronics Inc-EMC Div
5,059
In Stock
1 : ¥52.87000
Cut Tape (CT)
2,500 : ¥30.29572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 80 V350 mA1.2 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
17,274
In Stock
2,500
Factory
1 : ¥58.09000
Cut Tape (CT)
2,500 : ¥33.29640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.33VDC0 V ~ 40 V1 A130 mOhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-41GR8
SSR RELAY SPST-NO 1A 0-40V
Omron Electronics Inc-EMC Div
5,685
In Stock
1 : ¥58.09000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.33VDC0 V ~ 40 V1 A130 mOhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
1,542
In Stock
1 : ¥61.81000
Cut Tape (CT)
500 : ¥38.65370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.64VDC0 V ~ 60 V3 A100 mOhmsGull Wing-4-SMD (0.300", 7.62mm)4-SMD---
793
In Stock
1 : ¥61.81000
Cut Tape (CT)
500 : ¥38.65370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.64VDC0 V ~ 30 V4 A50 mOhmsGull Wing-4-SMD (0.300", 7.62mm)4-SMD---
3,591
In Stock
2,000
Factory
1 : ¥65.97000
Cut Tape (CT)
500 : ¥41.24566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 40 V300 mA1.5 OhmsSMD (SMT) Tab-4-SMD (0.128", 3.25mm)4-USOP---
Showing
of 1,020

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.