Single Zener Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
D3Z5V1BF-7
DDZ3V9BSF-7
DIODE ZENER 4.03V 500MW SOD323F
Diodes Incorporated
110,938
In Stock
432,000
Factory
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.19020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.03 V
±3%
500 mW
130 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
19,233
In Stock
1 : ¥8.27000
Cut Tape (CT)
1,400 : ¥3.53931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±5%
5 W
1 Ohms
10 µA @ 2 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.