Single Board Computers (SBCs)

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
VL-EBXE-41SJF
SBC 2.3GHZ 4 CORE 16GB/0GB RAM
VersaLogic Corporation
41
In Stock
1 : ¥25,367.45000
Bulk
Bulk
Obsolete
Intel Core i7-3615QE
2.3GHz, 3.5GHz
4
37.2W
Fan + Heat Sink
5.750" x 8.000" (146.05mm x 203.20mm)
EBX
PCIe/104, mPCIe, SATA, CANbus, SPX
16GB/0GB
SATA 3.0 (2), SATA 2.0 (2), mPCIe/mSATA, eUSB
DP (2), VGA, LVDS
10/100/1000 Mbps (2)
USB 2.0 (10), USB 3.0 (2)
4
32
16:8
Yes
Keyboard, Mouse
0°C ~ 60°C
VL-EPME
SBC 3.9GHZ 2 CORE 16GB/16GB RAM
VersaLogic Corporation
5
In Stock
1 : ¥33,287.60000
Bulk
Bulk
Last Time Buy
Intel Core i7-7600U
3.9GHz
2
13.5W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PCI/104-Express OneBank, mPCIe, SATA, microSD, SPI/SPX, I2C
16GB/16GB
SATA 3.0, mSATA, microSD
DP (2)
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (2)
4
8
-
Yes
-
-40°C ~ 85°C
VL-EBX-38EBP
SBC 1.46GHZ 2 CORE 16GB/0GB RAM
VersaLogic Corporation
2
In Stock
1 : ¥8,393.79000
Bulk
Bulk
Active
Intel Atom E3826
1.46GHz
2
7.0W
Heat Plate
5.750" x 8.000" (146.05mm x 203.20mm)
EBX
PC/104-Plus, mPCIe, SATA, microSD, SPI
16GB/0GB
SATA 2.0 (2), mPCIe/mSATA, microSD
DP, (2) LVDS, VGA
10/100/1000 Mbps (2)
USB 2.0 (6), USB 3.0 (1)
4
40
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPU-4562-xBP-16
SBC 2.7GHZ 4 CORE 16GB/16GB RAM
VersaLogic Corporation
7
In Stock
1 : ¥30,860.46000
Bulk
Bulk
Active
Intel Core i5-6442EQ
1.9GHz, 2.7GHz
4
21.0W
Heat Plate
3.740" x 4.920" (94.99mm x 124.97mm)
COM Basic
mPCIe, SATA, PCIe, SPI/SPX, i2C
16GB/16GB
SATA 3.0 (2), mSATA
DP (2), LVDS
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (2)
4
24
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPU-4562-ECP-32
SBC 2.8GHZ 4 CORE 32GB/32GB RAM
VersaLogic Corporation
13
In Stock
1 : ¥44,922.88000
Bulk
Bulk
Active
Intel Core i7-6822EQ
2.0GHz, 2.8GHz
4
22.2W
Heat Plate
3.740" x 4.920" (94.99mm x 124.97mm)
COM Basic
mPCIe, SATA, PCIe, SPI/SPX, i2C
32GB/32GB
SATA 3.0 (2), mSATA
DP (2), LVDS
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (2)
4
24
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EBX-38ECP
SBC 1.91GHZ 4 CORE 16GB/0GB RAM
VersaLogic Corporation
0
In Stock
Check Lead Time
1 : ¥9,047.10000
Bulk
Bulk
Active
Intel Atom E3845
1.91GHz
4
7.7W
Heat Plate
5.750" x 8.000" (146.05mm x 203.20mm)
EBX
PC/104-Plus, mPCIe, SATA, microSD, SPI
16GB/0GB
SATA 2.0 (2), mPCIe/mSATA, microSD
DP, (2) LVDS, VGA
10/100/1000 Mbps (2)
USB 2.0 (6), USB 3.0 (1)
4
40
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EBX-38EAP
SBC 1.46GHZ 1 CORE 8GB/0GB RAM
VersaLogic Corporation
0
In Stock
Check Lead Time
1 : ¥10,767.79000
Bulk
Bulk
Active
Intel Atom E3815
1.46GHz
1
6.0W
Heat Plate
5.750" x 8.000" (146.05mm x 203.20mm)
EBX
PC/104-Plus, mPCIe, SATA, microSD, SPI
8GB/0GB
SATA 2.0 (2), mPCIe/mSATA, microSD
DP, (2) LVDS, VGA
10/100/1000 Mbps (2)
USB 2.0 (6), USB 3.0 (1)
4
40
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPU-4562-ECP-16
SBC 2.8GHZ 4 CORE 16GB/16GB RAM
VersaLogic Corporation
0
In Stock
Check Lead Time
1 : ¥38,508.51000
Bulk
Bulk
Active
Intel Core i7-6822EQ
2.0GHz, 2.8GHz
4
21.6W
Heat Plate
3.740" x 4.920" (94.99mm x 124.97mm)
COM Basic
mPCIe, SATA, PCIe, SPI/SPX, i2C
16GB/16GB
SATA 3.0 (2), mSATA
DP (2), LVDS
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (2)
4
24
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
Showing
of 8

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.