Silicon Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Breakdown | ESL (Equivalent Series Inductance) | Applications | Features | Operating Temperature | Package / Case | Height | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,710 In Stock | 1 : ¥24.31000 Cut Tape (CT) 1,000 : ¥10.73620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000 pF | - | 11 V | - | High Stability | High Reliability | -55°C ~ 150°C | 0402 (1005 Metric) | 0.004" (0.10mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥10.73620 Tape & Reel (TR) | Tape & Reel (TR) | Active | 5600 pF | - | 30 V | - | High Stability | High Reliability | -55°C ~ 150°C | 0402 (1005 Metric) | 0.005" (0.12mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) |