Silicon Capacitors

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Breakdown
ESR (Equivalent Series Resistance)
ESL (Equivalent Series Inductance)
Applications
Features
Operating Temperature
Package / Case
Height
Size / Dimension
935152722410-T3S
CAP SILICON 1000PF 15% 30V 0201
Murata Electronics
1,494
In Stock
1 : ¥22.82000
Cut Tape (CT)
1,000 : ¥9.92156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
1000 pF
±15%
30 V
500 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0201 (0603 Metric)
0.006" (0.14mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
935152722410-T3S
CAP SILICON 10000PF 15% 30V 0201
Murata Electronics
1,034
In Stock
1 : ¥22.82000
Cut Tape (CT)
1,000 : ¥9.95572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±15%
30 V
500 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0201 (0603 Metric)
0.017" (0.44mm)
0.031" L x 0.024" W (0.80mm x 0.60mm)
935152722410-T3S
CAP SILICON 10000PF 15% 11V 0201
Murata Electronics
527
In Stock
1 : ¥22.82000
Cut Tape (CT)
1,000 : ¥9.92156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
10000 pF
±15%
11 V
500 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0201 (0603 Metric)
0.006" (0.14mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
939113424610-T3N
CAP SILICON 0.1UF 15% 11V 0402
Murata Electronics
1,100
In Stock
1 : ¥24.97000
Cut Tape (CT)
1,000 : ¥11.08022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±15%
11 V
500 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0402 (1005 Metric)
0.017" (0.44mm)
0.047" L x 0.028" W (1.20mm x 0.70mm)
939113424610-T3N
CAP SILICON 0.1UF 15% 11V 0402
Murata Electronics
917
In Stock
1 : ¥24.97000
Cut Tape (CT)
1,000 : ¥11.06864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±15%
11 V
500 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0402 (1005 Metric)
0.006" (0.14mm)
0.047" L x 0.028" W (1.20mm x 0.70mm)
935152722410-T3S
CAP SILICON 5600PF 15% 30V 0201
Murata Electronics
0
In Stock
Check Lead Time
1,000 : ¥9.92156
Tape & Reel (TR)
Tape & Reel (TR)
Active
5600 pF
±15%
30 V
500 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0201 (0603 Metric)
0.006" (0.14mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
935152722410-T3S
CAP SILICON 10000PF 15% 30V 0201
Murata Electronics
0
In Stock
Check Lead Time
1,000 : ¥9.92628
Tape & Reel (TR)
Tape & Reel (TR)
Active
10000 pF
±15%
30 V
500 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0201 (0603 Metric)
0.006" (0.14mm)
0.031" L x 0.024" W (0.80mm x 0.60mm)
0
In Stock
Check Lead Time
1,000 : ¥9.95572
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.047 µF
-
11 V
-
-
High Stability
High Reliability
-55°C ~ 150°C
0201 (0603 Metric)
0.016" (0.41mm)
0.031" L x 0.024" W (0.80mm x 0.60mm)
0
In Stock
Check Lead Time
1,000 : ¥9.95572
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.022 µF
-
30 V
-
-
High Stability
High Reliability
-55°C ~ 150°C
0201 (0603 Metric)
0.016" (0.41mm)
0.031" L x 0.024" W (0.80mm x 0.60mm)
0
In Stock
Check Lead Time
1,000 : ¥10.08861
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.022 µF
-
11 V
-
-
High Stability
High Reliability
-55°C ~ 150°C
0201 (0603 Metric)
0.004" (0.10mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0
In Stock
Check Lead Time
1,000 : ¥10.08861
Tape & Reel (TR)
Tape & Reel (TR)
Active
10000 pF
-
30 V
-
-
High Stability
High Reliability
-55°C ~ 150°C
0201 (0603 Metric)
0.004" (0.10mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0
In Stock
Check Lead Time
1,000 : ¥11.08022
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.047 µF
-
30 V
-
-
High Stability
High Reliability
-55°C ~ 150°C
0201 (0603 Metric)
0.016" (0.41mm)
0.031" L x 0.024" W (0.80mm x 0.60mm)
Showing
of 12

Silicon Capacitors


Silicon and thin-film capacitors are specialty devices produced using tools, methods, and materials more commonly employed for semiconductor device manufacturing. The extreme precision and control offered thereby allows production of near-ideal capacitors with excellent parameter stability, within a relatively limited range of values and at a cost that is quite high compared to the ceramic-based devices with which they most directly compete.