Silicon Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Breakdown | ESR (Equivalent Series Resistance) | ESL (Equivalent Series Inductance) | Applications | Features | Operating Temperature | Package / Case | Height | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
451 In Stock | 1 : ¥22.82000 Cut Tape (CT) 1,000 : ¥9.92983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 10000 pF | ±15% | 11 V | 300 mOhms | 100pH | High Stability | High Reliability, Low Profile | -55°C ~ 150°C | 0201 (0603 Metric) | 0.005" (0.12mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.92752 Tape & Reel (TR) | Tape & Reel (TR) | Active | 0.022 µF | - | 30 V | - | - | High Stability, Wirebond and Embedded | High Reliability | -55°C ~ 150°C | 0201 (0603 Metric) | 0.004" (0.10mm) | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.92983 Tape & Reel (TR) | Tape & Reel (TR) | Active | 5600 pF | ±15% | 30 V | 300 mOhms | 100pH | High Stability | High Reliability, Low Profile | -55°C ~ 150°C | 0201 (0603 Metric) | 0.005" (0.12mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥10.09208 Tape & Reel (TR) | Tape & Reel (TR) | Active | 10000 pF | - | 30 V | - | - | High Stability | High Reliability | -55°C ~ 150°C | 0201 (0603 Metric) | 0.004" (0.10mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) |