Silicon Capacitors

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Breakdown
ESR (Equivalent Series Resistance)
ESL (Equivalent Series Inductance)
Applications
Features
Operating Temperature
Package / Case
Height
Size / Dimension
935142521410-T3T
CAP SILICON 100PF 15% 150V SMD
Murata Electronics
0
In Stock
Check Lead Time
400 : ¥10.10818
Tray
Tray
Active
100 pF
±15%
150 V
50 mOhms
50pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.005" (0.12mm)
0.010" L x 0.010" W (0.25mm x 0.25mm)
0202 (0505 Metric)_WLSC
CAP SILICON 10000PF 15% 30V 0202
Murata Electronics
0
In Stock
Check Lead Time
1 : ¥22.99000
Cut Tape (CT)
1,000 : ¥10.00980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±15%
30 V
50 mOhms
50pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0202 (0505 Metric)
0.005" (0.12mm)
0.020" L x 0.020" W (0.50mm x 0.50mm)
0
In Stock
Check Lead Time
1,000 : ¥9.09022
Tape & Reel (TR)
Tape & Reel (TR)
Active
2700 pF
-
150 V
-
-
High Stability, Vertical Silicon Cap, Wirebond
Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.004" (0.10mm)
0.020" L x 0.079" W (0.50mm x 2.00mm)
0
In Stock
Check Lead Time
1,000 : ¥9.09849
Tape & Reel (TR)
Tape & Reel (TR)
Active
3700 pF
-
150 V
-
-
High Stability, Vertical Silicon Cap, Wirebond
-
-55°C ~ 150°C
Nonstandard Chip
0.010" (0.25mm)
0.020" L x 0.049" W (0.50mm x 1.25mm)
0
In Stock
Check Lead Time
1,000 : ¥9.10436
Tape & Reel (TR)
Tape & Reel (TR)
Active
4700 pF
-
150 V
-
-
High Stability, Vertical Silicon Cap, Wirebond
Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.010" (0.25mm)
0.020" L x 0.064" W (0.50mm x 1.63mm)
0
In Stock
Check Lead Time
400 : ¥9.84705
Tray
Tray
Active
220 pF
-
50 V
-
-
High Stability, Vertical Silicon Cap, Wirebond
Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.005" (0.12mm)
0.010" L x 0.010" W (0.25mm x 0.25mm)
0
In Stock
Check Lead Time
400 : ¥9.84705
Tray
Tray
Active
270 pF
-
50 V
-
-
High Stability, Vertical Silicon Cap, Wirebond
Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.005" (0.12mm)
0.010" L x 0.010" W (0.25mm x 0.25mm)
0
In Stock
Check Lead Time
400 : ¥9.89648
Tray
Tray
Active
470 pF
-
50 V
-
-
High Stability, Vertical Silicon Cap, Wirebond
Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.005" (0.12mm)
0.010" L x 0.010" W (0.25mm x 0.25mm)
935152722410-T3S
CAP SILICON 47PF 15% 150V 0201
Murata Electronics
0
In Stock
Check Lead Time
400 : ¥10.02073
Tray
Tray
Active
47 pF
±15%
150 V
50 mOhms
50pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0201 (0603 Metric)
0.005" (0.12mm)
0.020" L x 0.010" W (0.50mm x 0.25mm)
935146529315-W0T
CAP SILICON 150PF 15% 150V SMD
Murata Electronics
0
In Stock
Check Lead Time
400 : ¥10.02073
Tray
Tray
Active
150 pF
±15%
150 V
50 mOhms
50pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.005" (0.12mm)
0.015" L x 0.015" W (0.38mm x 0.38mm)
CAP SILICON 1000PF 15% 150V 0202
CAP SILICON 1000PF 15% 150V 0202
Murata Electronics
0
In Stock
Check Lead Time
1,000 : ¥10.51706
Tape & Reel (TR)
Tape & Reel (TR)
Active
1000 pF
±15%
150 V
50 mOhms
50pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0202 (0505 Metric)
0.005" (0.12mm)
0.020" L x 0.020" W (0.50mm x 0.50mm)
CAP SILICON 1000PF 15% 50V SMD
CAP SILICON 1000PF 15% 50V SMD
Murata Electronics
0
In Stock
Check Lead Time
400 : ¥10.55163
Tray
Tray
Active
1000 pF
±15%
50 V
50 mOhms
50pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.005" (0.12mm)
0.012" L x 0.012" W (0.29mm x 0.29mm)
CAP SILICON 1000PF 15% 30V SMD
CAP SILICON 1000PF 15% 30V SMD
Murata Electronics
0
In Stock
Check Lead Time
400 : ¥10.55163
Tray
Tray
Active
1000 pF
±15%
30 V
50 mOhms
50pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
Nonstandard Chip
0.005" (0.12mm)
0.010" L x 0.010" W (0.25mm x 0.25mm)
CAP SILICON 100PF 15% 150V 0202
CAP SILICON 100PF 15% 150V 0202
Murata Electronics
0
In Stock
Check Lead Time
1,000 : ¥10.73620
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 pF
±15%
150 V
50 mOhms
50pH
High Stability, Vertical Silicon Cap, Wirebond
High Reliability, Low Profile
-55°C ~ 150°C
0202 (0505 Metric)
0.005" (0.12mm)
0.020" L x 0.020" W (0.50mm x 0.50mm)
0
In Stock
Check Lead Time
1,000 : ¥10.75969
Tape & Reel (TR)
Tape & Reel (TR)
Active
10000 pF
-
100 V
-
-
High Stability, Vertical Silicon Cap, Wirebond
Low Profile
-55°C ~ 150°C
0303 (0808 Metric)
0.004" (0.10mm)
0.031" L x 0.031" W (0.80mm x 0.80mm)
0
In Stock
Check Lead Time
1,000 : ¥10.96097
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.022 µF
-
30 V
-
-
High Stability, Vertical Silicon Cap, Wirebond
Low Profile
-55°C ~ 150°C
0402 (1005 Metric)
0.005" (0.12mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Showing
of 16

Silicon Capacitors


Silicon and thin-film capacitors are specialty devices produced using tools, methods, and materials more commonly employed for semiconductor device manufacturing. The extreme precision and control offered thereby allows production of near-ideal capacitors with excellent parameter stability, within a relatively limited range of values and at a cost that is quite high compared to the ceramic-based devices with which they most directly compete.