Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,114 In Stock 118,000 Factory | 1 : ¥19.65000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.4 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
15,717 In Stock | 1 : ¥19.65000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
5,631 In Stock | 1 : ¥19.65000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
23,988 In Stock 12,500 Factory | 1 : ¥20.62000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 90°C | Silver (Ag), Gold (Au) | General Purpose | |||
11,707 In Stock 37,500 Factory | 1 : ¥20.62000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 90°C | Silver (Ag), Gold (Au) | General Purpose | |||
114,204 In Stock | 1 : ¥22.92000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
20,934 In Stock 28,000 Factory | 1 : ¥25.31000 Cut Tape (CT) 400 : ¥18.54243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 28.1 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
72,834 In Stock | 1 : ¥28.41000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
55,802 In Stock 2,000 Factory | 1 : ¥28.41000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 100 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
5,539 In Stock | 1 : ¥28.41000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
2,958 In Stock | 1 : ¥28.41000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 20.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
46,990 In Stock 7,000 Factory | 1 : ¥28.67000 Tube | Tube | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 15 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
35,581 In Stock 10,000 Factory | 1 : ¥28.67000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 36 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
6,637 In Stock 6,000 Factory | 1 : ¥28.67000 Tube | Tube | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 36 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
8,481 In Stock | 1 : ¥28.94000 Cut Tape (CT) 1,000 : ¥16.87600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 15 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
6,440 In Stock 9,000 Factory | 1 : ¥28.94000 Cut Tape (CT) 1,000 : ¥16.87600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 36 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
3,629 In Stock 8,000 Factory | 1 : ¥28.94000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 9.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
9,467 In Stock | 1 : ¥30.53000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | General Purpose | |||
15,316 In Stock | 1 : ¥31.33000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
8,938 In Stock | 1 : ¥31.33000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
6,817 In Stock 16,000 Factory | 1 : ¥31.33000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
3,175 In Stock | 1 : ¥31.33000 Tube | Tube | Active | Surface Mount | 24VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 9.6 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
15,066 In Stock 19,000 Factory | 1 : ¥32.83000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 28.1 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
2,447 In Stock | 1 : ¥33.18000 Cut Tape (CT) 1,000 : ¥19.35608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 9.6 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | Telecom | |||
3,119 In Stock 38,000 Factory | 1 : ¥34.51000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom |