Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,400 In Stock | 1 : ¥3.87000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.173" (4.40mm) | Gold | 5.90µin (0.150µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | 300VAC | 2A | |||
98,224 In Stock | 1 : ¥3.90000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.173" (4.40mm) | Gold | 5.90µin (0.150µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | 300VAC | 2A |