Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180,841 In Stock | 1 : ¥5.89000 Cut Tape (CT) 3,000 : ¥2.31551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 350nm ~ 1120nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 120° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | ||
31,457 In Stock | 1 : ¥6.48000 Bulk | - | Bulk | Active | 900nm | - | 800nm ~ 1100nm | PIN | 0.6 A/W @ 850nm | 5ns | 50 V | 1nA | 1mm² | 40° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
26,782 In Stock | 1 : ¥6.74000 Bulk | - | Bulk | Active | 900nm | - | 730nm ~ 1100nm | PIN | 0.6 A/W @ 850nm | 10ns | 20 V | 50pA | 0.31mm² | 34° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
24,807 In Stock | 1 : ¥9.09000 Cut Tape (CT) 2,000 : ¥3.06856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 20 V | 1nA | 1mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 3-SMD, Gull Wing | ||
1,005 In Stock | 1 : ¥9.09000 Cut Tape (CT) 1,500 : ¥3.07685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 880nm | - | 730nm ~ 1100nm | PIN | - | 20ns | 20 V | 2nA | 4.84mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
5,531 In Stock | 1 : ¥9.18000 Tube | - | Tube | Active | 850nm | - | 400nm ~ 1100nm | PIN | - | 20ns | 32 V | 2nA | 7mm² | 120° | -40°C ~ 85°C | - | - | Through Hole | 2-DIP (0.213", 5.40mm) | ||
54,714 In Stock | 1 : ¥9.35000 Bulk | - | Bulk | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | - | 60 V | 2nA | 7.5mm² | 120° | -40°C ~ 100°C | - | - | Through Hole | Radial, Side View | ||
5,794 In Stock | 1 : ¥9.35000 Bulk | - | Bulk | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | - | 60 V | 1nA | 0.79mm² | 40° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
14,729 In Stock | 1 : ¥9.51000 Cut Tape (CT) 1,500 : ¥3.37773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | - | 780nm ~ 1100nm | PIN | - | 20ns | 16 V | 2nA | 7mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
14,514 In Stock | 1 : ¥9.51000 Cut Tape (CT) 1,500 : ¥3.37773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | - | 400nm ~ 1100nm | PIN | - | 20ns | 32 V | 2nA | 7mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
43,794 In Stock | 1 : ¥9.68000 Cut Tape (CT) 1,500 : ¥3.44559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 880nm | - | 730nm ~ 1100nm | PIN | - | 20ns | 16 V | 2nA | 7.02mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
7,363 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,000 : ¥3.30272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 20 V | 1nA | 1mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 3-SMD, Gull Wing | ||
8,896 In Stock 659,000 Factory | 1 : ¥9.85000 Cut Tape (CT) 1,000 : ¥3.49440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 50ns | 32 V | 30nA | 6.5mm² | 120° | -25°C ~ 85°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
3,215 In Stock | 1 : ¥13.39000 Cut Tape (CT) 3,000 : ¥4.51746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 3.6µs, 3.5µs | 16 V | 100pA | 3.27mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
16,054 In Stock | 1 : ¥14.23000 Cut Tape (CT) 1,500 : ¥5.04809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | - | ||
8,050 In Stock | 1 : ¥14.23000 Cut Tape (CT) 1,500 : ¥5.04809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | 100ns | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | 4-SMD, No Lead | ||
580 In Stock | 1 : ¥15.24000 Cut Tape (CT) 1,500 : ¥5.40409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 620nm | - | 400nm ~ 690nm | - | 0.37 A/W @ 550nm | 90ns | 16 V | 5nA | 7.02mm² | 60° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
2,930 In Stock | 1 : ¥15.66000 Cut Tape (CT) 1,000 : ¥5.54813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820nm | - | 350nm ~ 1070nm | PIN | - | 30ns | 20 V | 200pA | 7.5mm² | 130° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 4-SMD, No Lead | ||
1,789 In Stock | 1 : ¥15.83000 Cut Tape (CT) 3,000 : ¥5.96997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 660nm | Blue | 400nm ~ 1100nm | PIN | - | 50ns | 50 V | 2nA | 1.66mm² | 120° | -40°C ~ 80°C | - | - | Surface Mount | 1206 (3216 Metric) | ||
13,910 In Stock | 1 : ¥19.03000 Cut Tape (CT) 5,000 : ¥7.00944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | - | 350nm ~ 1100nm | PIN | - | 70ns | 20 V | 10nA (Max) | 4.5mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD, No Lead | ||
4,811 In Stock | 1 : ¥25.85000 Box | - | Box | Active | 580nm | Blue | 330nm ~ 720nm | - | - | - | 40 V | - | 5.16mm² | 100° | -20°C ~ 75°C | - | - | Through Hole | Radial | ||
2,633 In Stock | 1 : ¥28.71000 Bulk | - | Bulk | Active | 580nm | Blue | 330nm ~ 720nm | - | - | - | 40 V | 100pA | 5.16mm² | 100° | -20°C ~ 75°C | - | - | Through Hole | 2-DIP Module | ||
1,451 In Stock | 1 : ¥37.89000 Bulk | - | Bulk | Active | 900nm | - | 600nm ~ 1050nm | PIN | - | - | 60 V | 2nA | 0.79mm² | 24° | -40°C ~ 125°C | - | - | Through Hole | Radial, Lensed Metal Can, TO-46-2 | ||
4,466 In Stock | 1 : ¥38.14000 Cut Tape (CT) 1,500 : ¥17.07903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 660nm | Blue | 400nm ~ 1050nm | PIN | - | 100ns | 60 V | 2nA | 7.67mm² | 130° | -40°C ~ 80°C | - | - | Surface Mount | 2-SMD, No Lead | ||
2,421 In Stock | 1 : ¥39.32000 Bulk | - | Bulk | Active | 920nm | - | 320nm ~ 1100nm | - | - | - | 40 V | 20pA | 1.60mm² | 30° | -40°C ~ 110°C | - | - | Through Hole | Radial, Lensed Metal Can, TO-46-2 |