Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,038 In Stock | 1 : ¥116.63000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
3,496 In Stock | 1 : ¥127.52000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
2,255 In Stock | 1 : ¥236.63000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
4,846 In Stock | 1 : ¥240.43000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
1,041 In Stock | 1 : ¥256.54000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
231 In Stock | 1 : ¥256.54000 Tube | Tube | Active | Through Hole | 12VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 9 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
422 In Stock | 1 : ¥263.88000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
3,315 In Stock | 1 : ¥298.66000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
700 In Stock | 1 : ¥318.93000 Tube | Tube | Active | Through Hole | 24VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
5,780 In Stock | 1 : ¥127.52000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 3.8 VDC | 0.5 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
1,737 In Stock | 1 : ¥127.52000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 9 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
11,274 In Stock | 1 : ¥166.54000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
902 In Stock | 1 : ¥236.63000 Tube | Tube | Active | Through Hole | 5VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 3.8 VDC | 0.5 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
6,606 In Stock | 1 : ¥240.43000 Tube | Tube | Active | Through Hole | 12VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 9 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
196 In Stock | 1 : ¥240.43000 Tube | Tube | Active | Through Hole | 18VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 13.5 VDC | 1.8 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
235 In Stock | 1 : ¥127.52000 Box | Box | Active | Through Hole | 21VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 15.8 VDC | 2.1 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
225 In Stock | 1 : ¥233.09000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
1,588 In Stock | 1 : ¥236.63000 Tube | Tube | Active | Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 9 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
495 In Stock | 1 : ¥116.63000 Tube | Tube | Active | Through Hole | 21VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 15.8 VDC | 2.1 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
480 In Stock | 1 : ¥127.52000 Tube | Tube | Active | Through Hole | 9VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 6.8 VDC | 0.9 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
468 In Stock | 1 : ¥127.52000 Tube | Tube | Active | Through Hole | 18VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 13.5 VDC | 1.8 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
1,489 In Stock | 1 : ¥128.31000 Tube | Tube | Active | Through Hole | 36VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 27 VDC | 3.6 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) | |||
0 In Stock Check Lead Time | 250 : ¥227.24128 Bulk | Bulk | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | |||
598 In Stock | 1 : ¥116.63000 Bulk | - | Bulk | Active | Through Hole | 5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 3.8 VDC | 0.5 VDC | -40°C ~ 70°C | Silver Nickel (AgNi) | ||
500 In Stock | 1 : ¥116.63000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 6 A | 400VAC - Max | Sealed - Fully | PC Pin | 9 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Nickel (AgNi) |