Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
494 In Stock | 1 : ¥270.15000 Bulk | Bulk | Active | 4 | Fixed | 1 | 3 | 3P4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
571 In Stock | 1 : ¥358.93000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 11.20mm | |||
0 In Stock Check Lead Time | 500 : ¥201.68346 Bulk | Bulk | Active | 6 | Fixed | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
0 In Stock | 4 : ¥84,565.73250 Bulk | Bulk | Discontinued at Digi-Key | 20, 36 | Fixed | 6 | - | - | Not Specified | - | - | - | Concentric (3.17mm Dia, 6.35mm Dia) | 84.10mm | 18° | - | - | Panel Mount, Through Hole | PC Pin | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥146.23673 Bulk | Bulk | Active | 12 | Continuous | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
0 In Stock Check Lead Time | 1,000 : ¥153.95252 Bulk | Bulk | Active | 3 | - | 1 | 4 | 4P3T | - | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia) | - | 30° | - | - | Panel Mount, Through Hole | PC Pin | - | - | |||
0 In Stock | 4 : ¥54,127.14000 Bulk | Bulk | Discontinued at Digi-Key | 20 | Fixed | 4 | - | - | Not Specified | - | - | - | Concentric (3.17mm Dia, 6.35mm Dia) | 76.71mm | 18° | - | - | Panel Mount, Through Hole | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 11.20mm | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 ~ 4 | Adjustable | 1 | 3 | 3P4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 11.20mm | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12 | Continuous | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Screwdriver Slot | 1.02mm | 30° | Nickel | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | 7.62mm | |||
0 In Stock | Obsolete | Bulk | Obsolete | 6 | Fixed | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4 | Fixed | 1 | 3 | 3P4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3 | Fixed | 1 | 4 | 4P3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
0 In Stock | Active | Bulk | Active | 20, 20, 17 | Fixed | 4 | - | - | Not Specified | - | - | - | Tertiary | 82.60mm | 18° | - | - | Panel Mount, Through Hole | PC Pin | - | - |