Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,464 In Stock | 1 : ¥94.69000 Bulk | Bulk | Active | 5k | ±20% | 0.125W, 1/8W | None | 1.0 | Long Life | Linear | 1 | Top Adjustment | ±400ppm/°C | Continuous | Conductive Plastic | PC Pins | Slotted | 0.591" (15.00mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : ¥99.73000 Bulk | Bulk | Active | 10k | ±20% | 0.125W, 1/8W | None | 1.0 | Long Life | Linear | 1 | Top Adjustment | ±400ppm/°C | Continuous | Conductive Plastic | PC Pins | Slotted | 0.591" (15.00mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 50 : ¥82.77900 Bulk | Bulk | Active | 2k | ±20% | 0.125W, 1/8W | None | 1.0 | Long Life | Linear | 1 | Top Adjustment | ±400ppm/°C | Continuous | Conductive Plastic | PC Pins | Slotted | 0.591" (15.00mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount |