RFID, RF Access, Monitoring ICs

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Standards
ISO 18000-6, EPCISO 18000-63, EPC
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C
Package / Case
0505 (1313 Metric)0805 (2012 Metric)Module
Supplier Device Package
05050805Module
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0805-(2012-Metric)-Magic-Strap
LXMS21ACMD-220
IC RFID TRANSPONDER MODULE
Murata Electronics
2,562
In Stock
1 : ¥6.10000
Cut Tape (CT)
5,000 : ¥2.31874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRFID Transponder865MHz ~ 928MHzISO 18000-63, EPC---40°C ~ 85°C (TA)-0805 (2012 Metric)0805
LXMSJZNCMD-217
LXMSJZNCMD-217
IC RFID TRANSPONDER MODULE
Murata Electronics
1,826
In Stock
1 : ¥6.67000
Cut Tape (CT)
5,000 : ¥2.53591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRFID Transponder865MHz ~ 928MHzISO 18000-63, EPC---40°C ~ 85°C (TA)-0505 (1313 Metric)0505
LXMSJZNCMD-217
LXMSJZNCMF-210
IC RFID TRANSPONDER MODULE
Murata Electronics
4,397
In Stock
1 : ¥6.06000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRFID Transponder865MHz ~ 928MHzISO 18000-63, EPC---40°C ~ 85°C (TA)-0505 (1313 Metric)0505
0805-(2012-Metric)-Magic-Strap
LXMS21ACMF-218
IC RFID TRANSPONDER MODULE
Murata Electronics
0
In Stock
Check Lead Time
1 : ¥4.72000
Cut Tape (CT)
5,000 : ¥1.80170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRFID Transponder865MHz ~ 928MHzISO 18000-63, EPC---40°C ~ 85°C (TA)-0805 (2012 Metric)0805
LXMS21ACMF-183
LXMS21ACMF-183
IC RFID TRANSP 865-928MHZ MODULE
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteRFID Transponder865MHz ~ 928MHzISO 18000-6, EPC---40°C ~ 85°CSurface MountModuleModule
LXMSJZNCMF-198
LXMSJZNCMF-198
IC RFID TRANSP 865-928MHZ MODULE
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteRFID Transponder865MHz ~ 928MHzISO 18000-63, EPC---40°C ~ 85°CSurface MountModuleModule
Showing
of 6

RFID, RF Access, Monitoring ICs


RFID or RF access monitoring ICs are semiconductor devices configured as RFID (Radio Frequency Identification) readers, transponders, passive entry or passive start processors and TPMS (Tire Pressure Monitorying System). They are designed to comply with specific RFID standards such as EPC, ISO, NFC, MiFARE and FeliCa, and communicate over I2C, SPI, UART, USB, PWM, RS232, RS422, RS485 and other interfaces.