RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 315MHz, 434MHz, 868MHz, 915MHz | Remote Control, Remote Metering | ASK, FSK | 20kbps | 10dBm | 17.1mA | PCB, Surface Mount | PCB, Surface Mount | 6KB Flash, 12KB ROM, 256 Byte RAM | - | 1.9V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | PG-TSSOP-38 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 315MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 5dBm | 7mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -25°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-16 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 345MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 5dBm | 7mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -25°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-TSSOP-10-2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 433MHz ~ 435MHz, 866MHz ~ 870MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 5dBm | 7mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -25°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-16 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 915MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 3.2dBm | 7mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -25°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-16 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 434MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 3.2dBm | 7mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -25°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-TSSOP-10-2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 315MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 5dBm | 7mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -25°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-16 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 311MHz ~ 317MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 7.5dBm | 8.6mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-TSSOP-10-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 434MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 11dBm | 14.2mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-TSSOP-10-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 314MHz ~ 317MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 10dBm | 14mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-16 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 314MHz ~ 317MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 10dBm | 14mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-TSSOP-10-2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 866MHz ~ 870MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 11.5dBm | 16mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-TSSOP-10-2 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 315MHz, 434MHz, 868MHz, 915MHz | Remote Control, Remote Metering | ASK, FSK | 20kbps | 10dBm | 17.1mA | PCB, Surface Mount | PCB, Surface Mount | 6KB Flash, 12KB ROM, 256 Byte RAM | - | 1.9V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | PG-TSSOP-38 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 928MHz | RKE, Security Systems | ASK, FSK, GFSK | 50kbps | 10dBm | 16mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.9V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-TSSOP-10-2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 433MHz ~ 435MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 6.9dBm | 7.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -20°C ~ 70°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-TSSOP-10-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 433MHz ~ 435MHz, 866MHz ~ 870MHz | Alarm Systems, Communication Systems | ASK, FSK | 20kbps | 11dBm | 15.7mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-16 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 433MHz ~ 435MHz | Remote Control, RKE, Security Systems | ASK, FSK | - | 11dBm | 21mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-TSSOP-10-2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 866MHz ~ 870MHz | - | ASK, FSK | - | 13dBm | 14.2mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-TSSOP-10-2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 433MHz ~ 435MHz, 866MHz ~ 870MHz | Remote Control, RKE, Security Systems | ASK, FSK | 20kbps | 3.2dBm | 7mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-16 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 433MHz ~ 435MHz, 866MHz ~ 870MHz | Remote Control, RKE, Security Systems | ASK, FSK | 20kbps | 11dBm | 15.7mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 4V | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-16 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 433MHz ~ 435MHz | General Purpose | ASK, FSK | - | 6.9dBm | 11.4mA | - | Castellation | - | - | 2.1V ~ 4V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-TSSOP |