RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | ASK, OOK | 916MHz | 115.2kbps | 1.5dBm | -106dBm | - | - | 2.2V ~ 3.7V | 1.8mA ~ 3.8mA | 12mA | -40°C ~ 85°C | Surface Mount | 20-SMD Module | SM-20H | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | ASK, OOK | 434MHz | 115.2kbps | 0dBm | -109dBm | - | - | 2.2V ~ 3.7V | 1.8mA ~ 3.8mA | 7.5mA | -40°C ~ 85°C | Surface Mount | 20-SMD Module | SM-20L | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | ASK, OOK | 916MHz | 115.2kbps | 10dBm | -108dBm | - | - | 2.2V ~ 3.7V | 4.2mA ~ 4.3mA | 32mA | -40°C ~ 85°C | Surface Mount | 20-SMD Module | SM3-20H | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK | 300MHz ~ 1GHz | 256kbps | 8dBm | -108dBm | - | SPI | 2.2V ~ 5.4V | 8.5mA ~ 11mA | 15mA ~ 24mA | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK | 400MHz ~ 1GHz | 256kbps | 7dbm | -112dBm | - | SPI | 2.2V ~ 3.8V | 11mA ~ 13mA | 15mA ~ 23mA | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, OOK | 863MHz ~ 960MHz | 200kbps | 11dBm | -112dBm | - | SPI | 2.1V ~ 3.6V | 3.5mA | 16mA ~ 25mA | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx Only | General ISM > 1GHz | - | GFSK | 2.4GHz | 1Mbps | 0dBm | -95dBm | - | SPI | 1.9V ~ 3.6V | 18mA ~ 19mA | 9mA ~ 13mA | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, OOK | 300MHz ~ 510MHz | 200kbps | 13dBm | -112dBm | - | SPI | 2.1V ~ 3.6V | 2.7mA | 16mA ~ 25mA | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | ASK, OOK | 868MHz | 115.2kbps | 1.5dBm | -106dBm | - | - | 2.2V ~ 3.7V | 1.8mA ~ 3.8mA | 12mA | -40°C ~ 85°C | Surface Mount | 20-SMD Module | SM-20H | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | ASK, OOK | 914MHz | 115.2kbps | 1.5dBm | -106dBm | - | - | 2.2V ~ 3.7V | 1.8mA ~ 3.8mA | 12mA | -40°C ~ 85°C | Surface Mount | 20-SMD Module | SM-20H |