RF Receivers

Results: 2
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Obsolete
-
Tube
Obsolete---BPSK, QPSKSatellite Receiver-PCB, Surface Mount-PCB, Surface Mount-4.75V ~ 5.25V0°C ~ 70°CSurface Mount84-LCC (J-Lead)84-PLCC (29.31x29.31)
0
In Stock
Obsolete
-
Tube
Obsolete---BPSK, QPSKSatellite Receiver-PCB, Surface Mount-PCB, Surface Mount-4.75V ~ 5.25V-40°C ~ 85°CSurface Mount84-LCC (J-Lead)84-PLCC (29.31x29.31)
Showing
of 2

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.