RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 433.92MHz | -109dBm | 115.2kbps | ASK, OOK | General Data Transfer | 3.8mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 2.2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 20-SMD Module, No Lead | SM-20L | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 916.5MHz | -106dBm | 115.2kbps | ASK, OOK | General Data Transfer | 3.8mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 2.2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 20-SMD Module, No Lead | SM-20H | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 300MHz ~ 1GHz | -112dBm | 256kbps | FSK, OOK | General Data Transfer | 17mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 2.2V ~ 5.4V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 433.92MHz | -110.5dBm | 19.2kbps | ASK, OOK | General Purpose | 3.1mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 2.2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 20-SMD Module, No Lead | SM-20L | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 315MHz | -110.5dBm | 19.2kbps | ASK, OOK | General Purpose | 3.1mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 2.2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 20-SMD Module, No Lead | SM-20L |