RF Mixers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
16 QFN EP
LT5521EUF#PBF
IC MIXER 10MHZ-3.7GHZ UP 16QFN
Analog Devices Inc.
3,099
In Stock
1 : ¥105.77000
Tube
Tube
Active
Cellular, PHS, UMTS, WCDMA
10MHz ~ 3.7GHz
1
-0.5dB
12.5dB
Up Converter
98mA
3.15V ~ 5.25V
Surface Mount
16-WQFN Exposed Pad
16-QFN (4x4)
16 QFN EP
LT5521EUF#TRPBF
IC MIXER 10MHZ-3.7GHZ UP 16QFN
Analog Devices Inc.
1,440
In Stock
1 : ¥132.23000
Cut Tape (CT)
2,500 : ¥70.70338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, PHS, UMTS, WCDMA
10MHz ~ 3.7GHz
1
-0.5dB
12.5dB
Up Converter
98mA
3.15V ~ 5.25V
Surface Mount
16-WQFN Exposed Pad
16-QFN (4x4)
Showing
of 2

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.