High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,995 In Stock | 1 : ¥63.71000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
7,901 In Stock | 1 : ¥66.28000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Diode | Through Hole | PC Pin | -20°C ~ 85°C | |||
8,282 In Stock | 1 : ¥72.30000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Diode, Magnetic Shield | Through Hole | PC Pin | -20°C ~ 85°C | |||
20,939 In Stock | 1 : ¥78.76000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
16,350 In Stock | 1 : ¥81.06000 Cut Tape (CT) 1,000 : ¥47.29838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
1,565 In Stock | 1 : ¥87.08000 Cut Tape (CT) 1,000 : ¥50.80196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 31.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
19,145 In Stock | 1 : ¥99.29000 Cut Tape (CT) 1,000 : ¥57.93426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 50 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 2.5 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 125°C | |||
9,917 In Stock | 1 : ¥99.73000 Tube | Tube | Active | Non Latching | 25 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.2 ms | - | Surface Mount | J Lead | -20°C ~ 85°C | |||
1,696 In Stock | 1 : ¥99.73000 Bulk | Bulk | Active | Non Latching | 14.5 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | 0.4 ms | 0.2 ms | - | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
27,522 In Stock | 1 : ¥110.97000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
2,463 In Stock | 1 : ¥110.97000 Tube | Tube | Active | Non Latching | 47.1 mA | 3.3VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
3,079 In Stock | 1 : ¥132.30000 Cut Tape (CT) 400 : ¥91.15583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 46.7 mA | 3VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 2.25 VDC | 0.3 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
14,797 In Stock 3,000 Factory | 1 : ¥135.66000 Cut Tape (CT) 300 : ¥119.44237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
1,798 In Stock | 1 : ¥139.99000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
10,656 In Stock 1,800 Factory | 1 : ¥142.56000 Cut Tape (CT) 300 : ¥125.49080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
1,383 In Stock | 1 : ¥147.16000 Cut Tape (CT) 400 : ¥101.40720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
2,062 In Stock | 1 : ¥148.84000 Tube | Tube | Active | Non Latching | 8 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | 0.5 ms | 0.1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
7,131 In Stock 3,900 Factory | 1 : ¥169.37000 Tray | Tray | Active | Non Latching | 9.1 mA | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 9.6 VDC | 1.2 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
6,292 In Stock 4,200 Factory | 1 : ¥169.37000 Tray | Tray | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
5,829 In Stock 900 Factory | 1 : ¥169.37000 Cut Tape (CT) 300 : ¥116.70293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
2,249 In Stock | 1 : ¥178.75000 Tube | Tube | Active | Non Latching | 21.7 mA | 5VDC | SPDT (1 Form C) | 500 mA | 200VAC, 200VDC - Max | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.5 ms | Sealed - Hermetically | Through Hole | PC Pin | -20°C ~ 85°C | |||
1,618 In Stock | 1 : ¥178.75000 Tube | Tube | Active | Non Latching | 12 mA | 12VDC | SPDT (1 Form C) | 500 mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | 0.5 ms | 0.5 ms | Sealed - Hermetically | Through Hole | PC Pin | -20°C ~ 85°C | |||
1,227 In Stock | 1 : ¥182.82000 Cut Tape (CT) 400 : ¥137.14920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
13,732 In Stock 900 Factory | 1 : ¥193.00000 Tray | Tray | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
1,894 In Stock 4,800 Factory | 1 : ¥193.00000 Tray | Tray | Active | Non Latching | 9.1 mA | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 9.6 VDC | 1.2 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C |