Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,281 In Stock | 1 : ¥10.27000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 100VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
12,351 In Stock | 1 : ¥10.71000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 100VDC - Max | - | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
4,334 In Stock | 1 : ¥10.98000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | - | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
3,927 In Stock | 1 : ¥11.16000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 100VDC - Max | - | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
20,517 In Stock | 1 : ¥11.33000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | - | 29.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
5,956 In Stock | 1 : ¥11.33000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | - | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
104,372 In Stock | Active | Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
56,768 In Stock | 1 : ¥16.91000 Cut Tape (CT) 900 : ¥10.59560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 31 mA | Non Latching | - | Gull Wing | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
45,321 In Stock | 1 : ¥16.91000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 9.6 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
39,748 In Stock | 1 : ¥16.91000 Cut Tape (CT) 500 : ¥10.59842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | - | 31 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
38,343 In Stock | 1 : ¥16.91000 Cut Tape (CT) 500 : ¥10.59842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | - | 11.7 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
33,457 In Stock | 1 : ¥16.91000 Cut Tape (CT) 900 : ¥10.59846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 46.7 mA | Non Latching | - | Gull Wing | - | - | 2.25 VDC | 0.3 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
24,659 In Stock | 1 : ¥16.91000 Cut Tape (CT) 900 : ¥10.59836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
22,832 In Stock | 1 : ¥16.91000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | - | 9.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
19,872 In Stock | 1 : ¥16.91000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
14,641 In Stock | 1 : ¥16.91000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | - | 11.7 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
14,310 In Stock | 1 : ¥16.91000 Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | - | 31 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
12,883 In Stock | 1 : ¥16.91000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | - | 11.7 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
12,724 In Stock | 1 : ¥16.91000 Tube | Tube | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 31 mA | Non Latching | - | Gull Wing | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
10,181 In Stock | 1 : ¥16.91000 Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 31 mA | Non Latching | - | PC Pin | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
6,594 In Stock | 1 : ¥16.91000 Cut Tape (CT) 900 : ¥10.59846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 46.7 mA | Non Latching | - | Gull Wing | - | - | 2.25 VDC | 0.3 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
966 In Stock | 1 : ¥16.91000 Tube | Tube | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 46.7 mA | Non Latching | - | Gull Wing | - | - | 2.25 VDC | 0.3 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
729 In Stock | 1 : ¥16.91000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - | |||
40,637 In Stock | 1 : ¥17.62000 Tube | Tube | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | - | 28.1 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | Telecom | - | - | |||
58,939 In Stock 13,500 Factory | 1 : ¥17.80000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 110VDC - Max | - | 33.3 mA | Latching, Single Coil | - | Gull Wing | - | - | 2.25 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | - | Telecom | - | - |