Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,146 In Stock 1,496,000 Factory | 1 : ¥8.41000 Cut Tape (CT) 2,000 : ¥4.89252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
60,795 In Stock | 1 : ¥8.85000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
17,861 In Stock | 1 : ¥9.65000 Cut Tape (CT) 2,000 : ¥5.63076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.1VDC | 0 V ~ 60 V | 100 mA | 5 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | ||
15,943 In Stock | 1 : ¥9.91000 Cut Tape (CT) 3,000 : ¥3.32840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 100 mA | 50 Ohms | Gull Wing | - | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | - | - | - | |||
208 In Stock 38,200 Factory | 1 : ¥10.62000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
20,389 In Stock | 1 : ¥11.33000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
17,100 In Stock | 1 : ¥10.77000 Cut Tape (CT) 3,000 : ¥6.19547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | - | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | - | - | - | |||
10,170 In Stock | 1 : ¥11.33000 Cut Tape (CT) 3,000 : ¥6.51335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | - | 6-SMD, Gull Wing | 6-SMD | - | - | - | |||
7,643 In Stock | 1 : ¥10.77000 Cut Tape (CT) 3,000 : ¥6.19547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | - | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | - | - | - | |||
157 In Stock | 1 : ¥11.77000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 120 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
53,917 In Stock | 1 : ¥12.12000 Cut Tape (CT) 2,000 : ¥7.05097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
31,496 In Stock | 1 : ¥12.21000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 200 V | 200 mA | 8 Ohms | Gull Wing | - | 4-SMD, Gull Wing | 4-SOP | - | - | - | |||
21,826 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,000 : ¥7.26743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 150 mA | 16 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
5,748 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥7.25742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
1,236 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥7.12784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 600 V | 90 mA | 60 Ohms | Gull Wing | - | 4-SMD, Gull Wing | 4-SOP | - | - | - | |||
753 In Stock | 1 : ¥12.57000 Cut Tape (CT) 2,000 : ¥7.33875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
7,283 In Stock 4,000 Factory | 1 : ¥12.65000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
3,742 In Stock 35,500 Factory | 1 : ¥13.10000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 150 mA | 16 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
64,829 In Stock 332,000 Factory | 1 : ¥13.54000 Cut Tape (CT) 2,000 : ¥7.91435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
18,590 In Stock | 1 : ¥13.54000 Cut Tape (CT) 2,000 : ¥7.91435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 150 mA | 8 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
14,660 In Stock | 1 : ¥12.88000 Cut Tape (CT) 2,000 : ¥7.52809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 150 mA | 8 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
7,825 In Stock 4,000 Factory | 1 : ¥13.54000 Cut Tape (CT) 2,000 : ¥7.91435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 100 mA | 16 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
6,645 In Stock | 1 : ¥13.72000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 200 V | 200 mA | 8 Ohms | Gull Wing | - | 4-SMD, Gull Wing | 4-SOP | - | - | - | |||
170 In Stock | 1 : ¥13.89000 Cut Tape (CT) 2,000 : ¥8.08704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 30 Ohms | Gull Wing | - | 4-SOP (0.150", 3.81mm) | 4-SOP | - | - | - | |||
138,827 In Stock | 1 : ¥13.98000 Cut Tape (CT) 1,000 : ¥8.13332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 600 mA | - | Gull Wing | - | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | - | - | - |