Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,421 In Stock | 1 : ¥67.39000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
330 In Stock | 1 : ¥217.13000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 100VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9.6 VDC | 1 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
1,466 In Stock | 1 : ¥88.64000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
1,491 In Stock | 1 : ¥103.70000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 11.2 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
3,530 In Stock | 1 : ¥104.85000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
5,545 In Stock | 1 : ¥111.58000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
4,009 In Stock | 1 : ¥134.25000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
299 In Stock | 1 : ¥159.32000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.5 VDC | 0.75 VDC | 1.1 ms | 1.6 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
4,135 In Stock | 1 : ¥175.69000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 500 mA | 28VDC - Max | 10.9 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 3 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
500 In Stock | 1 : ¥208.54000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NC (1 Form B) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
3,552 In Stock | 1 : ¥210.40000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 100VDC - Max | 10.9 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
224 In Stock | 1 : ¥97.67000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥140.00845 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 500 mA | 28VDC - Max | 10.9 mA | Non Latching | - | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 3 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
290 In Stock | 1 : ¥161.43000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
171 In Stock | 1 : ¥196.59000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 100VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
241 In Stock | 1 : ¥219.88000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 16.8 VDC | 3.6 VDC | 1.1 ms | 1.6 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
1,250 In Stock | 1 : ¥104.23000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
1,249 In Stock | 1 : ¥104.23000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
2,264 In Stock | 1 : ¥25.77000 Bulk | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 60VDC - Max | 11.4 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.2 VDC | 1 ms | 0.5 ms | -30°C ~ 70°C | Rhodium (Rh), Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥127.39937 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 11.2 mA | Non Latching | - | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥70.51358 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock | 25 : ¥102.81040 Tube | Tube | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 7.5 mA | Non Latching | Diode | PC Pin | - | 10.5 VDC | 2.25 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥111.68676 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NC (1 Form B) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥128.94577 Tray | Tray | Active | Through Hole | 12VDC | SPST-NC (1 Form B) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 9.6 VDC | 1 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 1,250 : ¥140.54416 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) |