Arrays, Edge Type, Mezzanine (Board to Board)

Results: 250
Stocking Options
Environmental Options
Media
Marketplace Product
250Results
Applied FiltersRemove All

Showing
of 250
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10132798-011100LF
10132798-011100LF
CONN RCPT 10POS SMD GOLD
Amphenol ICC (FCI)
7,095
In Stock
1 : ¥4.80000
Cut Tape (CT)
1,500 : ¥2.51511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm, 3.5mm, 4mm, 4.5mm
0.085" (2.16mm)
10132798-012100LF
10132798-012100LF
CONN RCPT 10POS SMD GOLD
Amphenol ICC (FCI)
41,066
In Stock
1 : ¥5.62000
Cut Tape (CT)
1,500 : ¥2.93415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm, 5.5mm, 6mm
0.106" (2.70mm)
10132797-015100LF
10132797-015100LF
CONN PLUG 10POS SMD GOLD
Amphenol ICC (FCI)
21,560
In Stock
1 : ¥5.79000
Cut Tape (CT)
1,000 : ¥3.14138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm
0.169" (4.30mm)
10132797-021100LF
10132797-021100LF
CONN PLUG 20POS SMD GOLD
Amphenol ICC (FCI)
4,387
In Stock
1 : ¥7.28000
Cut Tape (CT)
1,700 : ¥3.73641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm
0.091" (2.30mm)
10132798-062100LF
10132798-062100LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
1,471
In Stock
1 : ¥14.72000
Cut Tape (CT)
1,200 : ¥7.82974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm, 5.5mm, 6mm
0.106" (2.70mm)
10132798-031100LF
10132798-031100LF
CONN RCPT 30POS SMD GOLD
Amphenol ICC (FCI)
1,704
In Stock
1 : ¥7.53000
Cut Tape (CT)
1,700 : ¥3.86755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm, 3.5mm, 4mm, 4.5mm
0.085" (2.16mm)
5,407
In Stock
1 : ¥5.62000
Cut Tape (CT)
1,200 : ¥2.97947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
4mm
0.130" (3.30mm)
10132798-021100LF
10132798-021100LF
CONN RCPT 20POS SMD GOLD
Amphenol ICC (FCI)
2,530
In Stock
1 : ¥7.11000
Cut Tape (CT)
1,500 : ¥3.71671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm, 3.5mm, 4mm, 4.5mm
0.085" (2.16mm)
10132797-035100LF
10132797-035100LF
CONN PLUG 30POS SMD GOLD
Amphenol ICC (FCI)
471
In Stock
1 : ¥8.52000
Cut Tape (CT)
1,000 : ¥4.60151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm
0.169" (4.30mm)
10132798-022100LF
10132798-022100LF
CONN RCPT 20POS SMD GOLD
Amphenol ICC (FCI)
6,062
In Stock
1 : ¥8.68000
Cut Tape (CT)
1,500 : ¥4.54944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm, 5.5mm, 6mm
0.106" (2.70mm)
10132797-025100LF
10132797-025100LF
CONN PLUG 20POS SMD GOLD
Amphenol ICC (FCI)
11,048
In Stock
1 : ¥8.85000
Cut Tape (CT)
1,000 : ¥4.80444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm
0.169" (4.30mm)
10132797-027100LF
10132797-027100LF
CONN PLUG 20POS SMD GOLD
Amphenol ICC (FCI)
3,483
In Stock
1 : ¥9.68000
Cut Tape (CT)
800 : ¥5.35713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5.3mm, 6mm
0.209" (5.30mm)
14,923
In Stock
1 : ¥11.25000
Cut Tape (CT)
1,000 : ¥5.47021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm
0.169" (4.30mm)
10132798-052100LF
10132798-052100LF
CONN RCPT 50POS SMD GOLD
Amphenol ICC (FCI)
4,062
In Stock
1 : ¥11.83000
Cut Tape (CT)
1,200 : ¥6.31410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm, 5.5mm, 6mm
0.106" (2.70mm)
1,047
In Stock
1 : ¥12.65000
Cut Tape (CT)
800 : ¥6.97008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5.3mm, 6mm
0.209" (5.30mm)
10132797-055100LF
10132797-055100LF
CONN PLUG 50POS SMD GOLD
Amphenol ICC (FCI)
5,665
In Stock
1 : ¥12.73000
Cut Tape (CT)
1,000 : ¥6.90958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm
0.169" (4.30mm)
10132797-067100LF
10132797-067100LF
CONN PLUG 60POS SMD GOLD
Amphenol ICC (FCI)
2,854
In Stock
1 : ¥14.39000
Cut Tape (CT)
800 : ¥7.19241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5.3mm, 6mm
0.209" (5.30mm)
10132797-065100LF
10132797-065100LF
CONN PLUG 60POS SMD GOLD
Amphenol ICC (FCI)
4,721
In Stock
1 : ¥13.48000
Cut Tape (CT)
1,000 : ¥6.65894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm
0.169" (4.30mm)
36,800
In Stock
800 : ¥3.82243
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5.3mm, 6mm
0.209" (5.30mm)
73277-101402LF
73277-101402LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
541
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
-
0.146" (3.70mm)
8,500
In Stock
1,700 : ¥6.12218
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm
0.091" (2.30mm)
975
In Stock
1 : ¥9.59000
Cut Tape (CT)
1,500 : ¥5.01633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm, 3.5mm, 4mm, 4.5mm
0.085" (2.16mm)
0
In Stock
1,700
Marketplace
Check Lead Time
6,800 : ¥3.21576
Tape & Reel (TR)
Tape & Reel (TR)
Box
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
1.00µin (0.025µm)
3mm
0.091" (2.30mm)
0
In Stock
Check Lead Time
6,400 : ¥5.17044
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5.3mm, 6mm
0.209" (5.30mm)
10132797-033100LF
10132797-033100LF
CONN PLUG 30POS SMD GOLD
Amphenol ICC (FCI)
65
In Stock
1 : ¥7.53000
Cut Tape (CT)
1,200 : ¥4.00488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
4mm
0.130" (3.30mm)
Showing
of 250

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.