Arrays, Edge Type, Mezzanine (Board to Board)

Results: 591
Stocking Options
Environmental Options
Media
Marketplace Product
591Results
Applied FiltersRemove All

Showing
of 591
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERF8-010-05.0-L-DV-K-TR
ERF8-010-05.0-L-DV-K-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
778
In Stock
2,375
Factory
1 : ¥32.88000
Cut Tape (CT)
475 : ¥26.31004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-013-05.0-L-DV-L-TR
ERF8-013-05.0-L-DV-L-TR
CONN SOCKET 26POS SMD GOLD
Samtec Inc.
233
In Stock
1 : ¥37.93000
Cut Tape (CT)
500 : ¥26.89972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-010-05.0-S-DV-K-TR
ERF8-010-05.0-S-DV-K-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
1,512
In Stock
1,425
Factory
1 : ¥38.91000
Cut Tape (CT)
475 : ¥31.12072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-013-05.0-L-DV-L-K-TR
ERF8-013-05.0-L-DV-L-K-TR
CONN SOCKET 26POS SMD GOLD
Samtec Inc.
526
In Stock
1 : ¥38.99000
Cut Tape (CT)
500 : ¥27.78126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-020-05.0-L-DV-L-K-TR
ERF8-020-05.0-L-DV-L-K-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
1,062
In Stock
1 : ¥41.43000
Cut Tape (CT)
375 : ¥33.13221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-020-05.0-S-DV-K-TR
ERF8-020-05.0-S-DV-K-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
2,146
In Stock
9,000
Factory
1 : ¥43.79000
Cut Tape (CT)
375 : ¥35.04493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-035-05.0-L-DV-K-TR
ERF8-035-05.0-L-DV-K-TR
CONN SOCKET 70POS SMD GOLD
Samtec Inc.
1,221
In Stock
1 : ¥47.05000
Cut Tape (CT)
375 : ¥34.65555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-020-05.0-S-DV-L-K-TR
ERF8-020-05.0-S-DV-L-K-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
4,765
In Stock
1 : ¥48.19000
Cut Tape (CT)
375 : ¥38.57195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-030-05.0-L-DV-L-TR
ERF8-030-05.0-L-DV-L-TR
CONN SOCKET 60POS SMD GOLD
Samtec Inc.
992
In Stock
375
Factory
1 : ¥48.27000
Cut Tape (CT)
375 : ¥35.89277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-035-07.0-L-DV-K-TR
ERF8-035-07.0-L-DV-K-TR
CONN SOCKET 70POS SMD GOLD
Samtec Inc.
2,164
In Stock
300
Factory
1 : ¥49.33000
Cut Tape (CT)
300 : ¥36.35397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
9mm, 12mm, 15mm, 16mm, 22mm
0.285" (7.24mm)
ERF8-030-05.0-S-DV-K-TR
ERF8-030-05.0-S-DV-K-TR
CONN SOCKET 60POS SMD GOLD
Samtec Inc.
1,435
In Stock
12,000
Factory
1 : ¥53.48000
Cut Tape (CT)
375 : ¥39.37072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-040-05.0-L-DV-L-K-TR
ERF8-040-05.0-L-DV-L-K-TR
CONN SOCKET 80POS SMD GOLD
Samtec Inc.
270
In Stock
375
Factory
1 : ¥54.21000
Cut Tape (CT)
375 : ¥40.36549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-020-01-L-D-RA-TR
ERF8-020-01-L-D-RA-TR
CONN SOCKET 40POS R/A SMD GOLD
Samtec Inc.
1,259
In Stock
1 : ¥58.20000
Cut Tape (CT)
200 : ¥42.75155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Mounting Flange
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
ERF8-050-05.0-S-DV-K-TR
ERF8-050-05.0-S-DV-K-TR
CONN SOCKET 100POS SMD GOLD
Samtec Inc.
1,062
In Stock
1 : ¥64.14000
Cut Tape (CT)
375 : ¥47.20765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Socket, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-070-05.0-S-DV-K-TR
ERF8-070-05.0-S-DV-K-TR
CONN SOCKET 140POS SMD GOLD
Samtec Inc.
632
In Stock
1 : ¥75.78000
Cut Tape (CT)
375 : ¥55.76459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Socket, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-005-05.0-L-DV-L-TR
ERF8-005-05.0-L-DV-L-TR
CONN SOCKET 10POS SMD GOLD
Samtec Inc.
383
In Stock
1 : ¥24.83000
Cut Tape (CT)
500 : ¥17.76058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
10
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-005-05.0-S-DV-K-TR
ERF8-005-05.0-S-DV-K-TR
CONN SOCKET 10POS SMD GOLD
Samtec Inc.
568
In Stock
1 : ¥25.40000
Cut Tape (CT)
475 : ¥20.29486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
10
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-005-05.0-S-DV-L-TR
ERF8-005-05.0-S-DV-L-TR
CONN SOCKET 10POS SMD GOLD
Samtec Inc.
847
In Stock
1 : ¥28.65000
Cut Tape (CT)
500 : ¥20.45370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
10
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
30.0µin (0.76µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-005-07.0-L-DV-K-TR
ERF8-005-07.0-L-DV-K-TR
CONN SOCKET 10POS SMD GOLD
Samtec Inc.
400
In Stock
1,200
Factory
1 : ¥29.30000
Cut Tape (CT)
400 : ¥19.80278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
10
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
9mm, 12mm, 15mm, 16mm, 22mm
0.285" (7.24mm)
ERF8-010-05.0-L-DV-TR
ERF8-010-05.0-L-DV-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
1,270
In Stock
1 : ¥31.83000
Cut Tape (CT)
475 : ¥25.42821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-013-05.0-L-DV-TR
ERF8-013-05.0-L-DV-TR
CONN SOCKET 26POS SMD GOLD
Samtec Inc.
1,459
In Stock
1 : ¥33.54000
Cut Tape (CT)
475 : ¥26.80322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-010-07.0-L-DV-K-TR
ERF8-010-07.0-L-DV-K-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
242
In Stock
1,125
Factory
1 : ¥34.51000
Cut Tape (CT)
375 : ¥27.58763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
9mm, 12mm, 15mm, 16mm, 22mm
0.285" (7.24mm)
ERF8-013-05.0-L-DV-K-TR
ERF8-013-05.0-L-DV-K-TR
CONN SOCKET 26POS SMD GOLD
Samtec Inc.
699
In Stock
1,425
Factory
1 : ¥34.59000
Cut Tape (CT)
475 : ¥27.68505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-020-05.0-L-DV-TR
ERF8-020-05.0-L-DV-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
406
In Stock
750
Factory
1 : ¥35.90000
Cut Tape (CT)
375 : ¥28.72352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
ERF8-010-05.0-L-DV-L-TR
ERF8-010-05.0-L-DV-L-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
590
In Stock
1 : ¥36.22000
Cut Tape (CT)
500 : ¥25.70268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
10.0µin (0.25µm)
7mm, 10mm, 13mm, 14mm, 20mm
0.210" (5.33mm)
Showing
of 591

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.