Board In, Direct Wire to Board

Results: 347
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-622AMP-LatchAMPMODU System 50CTCT Amp-InMicro-MaTchMIS Amp-InPivot II
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
HeaderIndividual WiresRibbon CableRibbon Cable, DIP Header
Number of Positions
12 (1 Pair)234 (2 Pair)45678 (4 Pair)89
Cable Pitch
0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.157" (4.00mm)-
Board-Side Pitch
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.157" (4.00mm)0.200" (5.08mm)-
Number of Rows
124
Row Spacing
0.075" (1.91mm)0.100" (2.54mm)0.300" (7.62mm)0.600" (15.24mm)-
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Press-FitThrough Hole, Right Angle
Wire Gauge
18 AWG20 AWG22 AWG22-26 AWG24 AWG26-28 AWG26-28 AWG, Stranded or Solid26-28 AWG, Stranded; 26-30 AWG Solid28 AWG, Stranded or Solid28 AWG, Stranded; 26-30 AWG, Solid28-30 AWG, Stranded or Solid-
Features
-Board GuideClosed EndDouble EntryFeed ThroughFeed Through, Strain ReliefSingle Entry
Contact Finish
-GoldTinTin-Lead
Contact Finish Thickness
5.00µin (0.127µm)15.0µin (0.38µm)30.0µin (0.76µm)50.0µin (1.27µm)100.0µin (2.54µm)118.1µin (3.00µm)150.0µin (3.81µm)196.9µin (5.00µm)-
Color
-BlackBlueGrayNaturalRedYellow
Stocking Options
Environmental Options
Media
Marketplace Product
347Results
Applied FiltersRemove All

Showing
of 347
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Cable Pitch
Board-Side Pitch
Number of Rows
Row Spacing
Mounting Type
Cable Termination
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
2-746610-1
2-746610-1
CONN DIP HDR IDC 10POS VERT
TE Connectivity AMP Connectors
12,631
In Stock
1 : ¥18.45000
Bulk
Bulk
ActiveRibbon Cable, DIP Header100.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded; 26-30 AWG SolidFeed ThroughTin100.0µin (2.54µm)Black
746610
1-746610-4
CONN DIP HDR IDC 16POS VERT
TE Connectivity AMP Connectors
6,793
In Stock
1 : ¥20.00000
Bulk
Bulk
ActiveRibbon Cable, DIP Header160.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded; 26-30 AWG SolidFeed ThroughTin100.0µin (2.54µm)Black
746610
1-746610-6
CONN DIP HDR IDC 26POS VERT
TE Connectivity AMP Connectors
2,560
In Stock
1 : ¥22.52000
Bulk
Bulk
ActiveRibbon Cable, DIP Header260.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded; 26-30 AWG SolidFeed ThroughTin100.0µin (2.54µm)Black
746610
2-746610-3
CONN DIP HDR IDC 24POS VERT
TE Connectivity AMP Connectors
23,033
In Stock
1 : ¥26.26000
Bulk
Bulk
ActiveRibbon Cable, DIP Header240.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded; 26-30 AWG SolidFeed ThroughTin100.0µin (2.54µm)Black
746611-8
746611-8
CONN DIP HDR IDC 14POS VERT
TE Connectivity AMP Connectors
1,760
In Stock
1 : ¥29.76000
Tray
Tray
ActiveRibbon Cable, DIP Header140.050" (1.27mm)0.100" (2.54mm)20.300" (7.62mm)Through HoleIDC28 AWG, Stranded; 26-30 AWG, SolidFeed ThroughGold30.0µin (0.76µm)Black
1658525-1
1658525-1
CONN DIP HDR IDC 26POS VERT
TE Connectivity AMP Connectors
2,898
In Stock
1 : ¥52.44000
Bulk
Bulk
ActiveRibbon Cable, DIP Header260.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin100.0µin (2.54µm)Blue
491
In Stock
1 : ¥110.08000
Tray
Tray
ActiveRibbon Cable200.050" (1.27mm)0.100" (2.54mm)40.075" (1.91mm)Through HoleIDC-Feed ThroughTin100.0µin (2.54µm)Black
215570-4
215570-4
CONN DIP HDR IDC 4POS 28AWG PCB
TE Connectivity AMP Connectors
28,129
In Stock
1 : ¥4.31000
Cut Tape (CT)
2,500 : ¥2.46246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveRibbon Cable, DIP Header40.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through Hole, Press-FitIDC28 AWG, Stranded or SolidFeed ThroughTin-Red
2-173983-4
2-173983-4
CONN WIRE IDC 4P 26-28AWG PCB RA
TE Connectivity AMP Connectors
19,605
In Stock
1 : ¥4.96000
Tray
Tray
ActiveIndividual Wires40.079" (2.00mm)0.079" (2.00mm)1-Through Hole, Right AngleIDC26-28 AWG-Tin-Yellow
2-2106431-2
2-2106431-2
CONN WIRE IDC 2POS 22AWG SMD RA
TE Connectivity AMP Connectors
3,598
In Stock
1 : ¥5.37000
Cut Tape (CT)
450 : ¥3.90882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIndividual Wires20.157" (4.00mm)0.157" (4.00mm)1-Surface Mount, Right AngleIDC22 AWGFeed ThroughTin-Natural
2-2106003-2
2-2106003-2
CONN WIRE IDC 2POS 22AWG SMD RA
TE Connectivity AMP Connectors
25,430
In Stock
1 : ¥8.05000
Cut Tape (CT)
450 : ¥3.59447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIndividual Wires20.157" (4.00mm)0.157" (4.00mm)1-Surface Mount, Right AngleIDC22 AWGClosed EndTin-Natural
13,471
In Stock
1 : ¥10.98000
Tray
Tray
ActiveRibbon Cable, DIP Header100.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through Hole, Press-FitIDC-Feed ThroughTin118.1µin (3.00µm)Gray
7-215570-6
7-215570-6
CONN DIP HDR IDC 6POS 28AWG PCB
TE Connectivity AMP Connectors
10,231
In Stock
1 : ¥11.54000
Cut Tape (CT)
250 : ¥8.98576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveRibbon Cable, DIP Header60.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through Hole, Press-FitIDC28 AWG, Stranded or SolidFeed ThroughTin-Red
8-215570-0
8-215570-0
CONN DIP HDR IDC 10POS 28AWG PCB
TE Connectivity AMP Connectors
1,139
In Stock
1 : ¥14.47000
Cut Tape (CT)
250 : ¥11.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveRibbon Cable, DIP Header100.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through Hole, Press-FitIDC28 AWG, Stranded or SolidFeed ThroughTin-Red
8-215570-2
8-215570-2
CONN DIP HDR IDC 12POS 28AWG PCB
TE Connectivity AMP Connectors
2,106
In Stock
1 : ¥16.26000
Cut Tape (CT)
250 : ¥13.06044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveRibbon Cable, DIP Header120.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through Hole, Press-FitIDC28 AWG, Stranded or SolidFeed ThroughTin-Red
746610
2-746610-2
CONN DIP HDR IDC 14POS VERT
TE Connectivity AMP Connectors
1,336
In Stock
1 : ¥20.32000
Bulk
Bulk
ActiveRibbon Cable, DIP Header140.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded; 26-30 AWG SolidFeed ThroughTin100.0µin (2.54µm)Black
746610
1-746610-5
CONN DIP HDR IDC 20POS VERT
TE Connectivity AMP Connectors
1,248
In Stock
1 : ¥21.38000
Bulk
Bulk
ActiveRibbon Cable, DIP Header200.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded; 26-30 AWG SolidFeed ThroughTin100.0µin (2.54µm)Black
746610
1-746610-7
CONN DIP HDR IDC 30POS VERT
TE Connectivity AMP Connectors
3,599
In Stock
1 : ¥22.68000
Bulk
Bulk
ActiveRibbon Cable, DIP Header300.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded; 26-30 AWG SolidFeed ThroughTin100.0µin (2.54µm)Black
2-216093-6
2-216093-6
CONN DIP HDR IDC 26POS VERT
TE Connectivity AMP Connectors
512
In Stock
1 : ¥24.39000
Bulk
Bulk
ActiveRibbon Cable, DIP Header260.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC28 AWG, Stranded; 26-30 AWG, SolidFeed ThroughTin118.1µin (3.00µm)Gray
5746613-1
5746613-1
CONN DIP HDR IDC 8POS VERT
TE Connectivity AMP Connectors
176
In Stock
1 : ¥25.85000
Tray
Tray
ActiveRibbon Cable, DIP Header80.050" (1.27mm)0.100" (2.54mm)20.300" (7.62mm)Through HoleIDC28 AWG, Stranded; 26-30 AWG, SolidFeed ThroughGold5.00µin (0.127µm)Black
746610
1-746610-8
CONN DIP HDR IDC 34POS VERT
TE Connectivity AMP Connectors
709
In Stock
1 : ¥26.50000
Bulk
Bulk
ActiveRibbon Cable, DIP Header340.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded; 26-30 AWG SolidFeed ThroughTin100.0µin (2.54µm)Black
746610
1-746610-9
CONN DIP HDR IDC 40POS VERT
TE Connectivity AMP Connectors
1,012
In Stock
1 : ¥27.32000
Bulk
Bulk
ActiveRibbon Cable, DIP Header400.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded; 26-30 AWG SolidFeed ThroughTin100.0µin (2.54µm)Black
746611-6
746611-6
CONN DIP HDR IDC 16POS VERT
TE Connectivity AMP Connectors
5,812
In Stock
1 : ¥27.48000
Tray
Tray
ActiveRibbon Cable, DIP Header160.050" (1.27mm)0.100" (2.54mm)20.300" (7.62mm)Through HoleIDC28 AWG, Stranded; 26-30 AWG, SolidFeed ThroughGold30.0µin (0.76µm)Black
746610
2-746610-0
CONN DIP HDR IDC 50POS VERT
TE Connectivity AMP Connectors
737
In Stock
1 : ¥30.57000
Bulk
Bulk
ActiveRibbon Cable, DIP Header500.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded; 26-30 AWG SolidFeed ThroughTin100.0µin (2.54µm)Black
1658525-2
1658525-2
CONN DIP HDR IDC 34POS VERT
TE Connectivity AMP Connectors
177
In Stock
1 : ¥69.02000
Bulk
Bulk
ActiveRibbon Cable, DIP Header340.050" (1.27mm)0.100" (2.54mm)20.100" (2.54mm)Through HoleIDC26-28 AWG, Stranded or SolidFeed ThroughTin100.0µin (2.54µm)Blue
Showing
of 347

Board In, Direct Wire to Board


Board in connectors, or direct wire-to-board connectors, are rectangular-shaped devices used to make a connection from a conductor directly to a board without the use of a mating connector. These are offered as surface mount or through-hole. Positions are anywhere from 1 to 100 and a variety of wire gauges are available. Connector types include contacts, headers, housings, individual wires, receptacles, ribbon cables, or DIP headers.