Protective Hoses, Solid Tubing, Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥478.88000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.284" (7.21mm) | 0.398" (10.11mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
6 In Stock | 1 : ¥636.56000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.512" (13.00mm) | 0.654" (16.60mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
11 In Stock | 1 : ¥714.13000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.394" (10.00mm) | 0.524" (13.30mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.007" ~ 0.025" (0.18mm ~ 0.64mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
5 In Stock | 1 : ¥723.31000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.278" (32.46mm) | 1.536" (39.01mm) | Polyethylene (PE) | Black | 50.00' (15.24m) | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
2 In Stock | 1 : ¥729.34000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.512" (13.00mm) | 0.654" (16.60mm) | Polyethylene (PE) | Orange | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
7 In Stock | 1 : ¥850.64000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.664" (16.87mm) | 0.847" (21.51mm) | Polyethylene (PE) | Orange | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
4 In Stock | 1 : ¥897.07000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.767" (19.48mm) | 0.941" (23.90mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
7 In Stock | 1 : ¥1,023.79000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.767" (19.48mm) | 0.941" (23.90mm) | Polyethylene (PE) | Orange | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
8 In Stock | 1 : ¥1,307.57000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.912" (23.16mm) | 1.103" (28.02mm) | Polyethylene (PE) | Orange | 100' (30.48m) | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
4 In Stock | 1 : ¥1,435.07000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.767" (19.48mm) | 0.941" (23.90mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
3 In Stock | 1 : ¥1,781.20000 Bulk | Bulk | Active | Solid Tubing | Smooth | 0.375" (9.52mm) | 0.449" (11.40mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.025" (0.64mm) | -20°C ~ 105°C | Flame Retardant, Heat Resistant | - | Moisture Resistant, Oil Resistant | - | - | UL 224 VW-1 | |||
14 In Stock | 1 : ¥660.43000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.284" (7.21mm) | 0.398" (10.11mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
14 In Stock | 1 : ¥684.48000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.664" (16.87mm) | 0.847" (21.51mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
4 In Stock | 1 : ¥2,098.56000 Bulk | Bulk | Active | Solid Tubing | Smooth | 1.000" (25.40mm) | 1.106" (28.10mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.035" (0.89mm) | -20°C ~ 105°C | Flame Retardant, Heat Resistant | - | Moisture Resistant, Oil Resistant | - | - | UL 224 VW-1 | |||
4 In Stock | 1 : ¥2,206.39000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.912" (23.16mm) | 1.103" (28.02mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
2 In Stock | 1 : ¥2,391.70000 Bulk | Bulk | Active | Solid Tubing | Smooth | 0.500" (12.70mm) | 0.574" (14.58mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.025" (0.64mm) | -20°C ~ 105°C | Flame Retardant, Heat Resistant | - | Moisture Resistant, Oil Resistant | - | - | UL 224 VW-1 | |||
2 In Stock | 1 : ¥2,627.38000 Bulk | Bulk | Active | Solid Tubing | Smooth | 0.750" (19.05mm) | 0.856" (21.74mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.035" (0.89mm) | -20°C ~ 105°C | Flame Retardant, Heat Resistant | - | Moisture Resistant, Oil Resistant | - | - | UL 224 VW-1 | |||
0 In Stock Check Lead Time | 1 : ¥602.19000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.394" (10.00mm) | 0.524" (13.30mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.025" (0.18mm ~ 0.64mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
1 In Stock | 1 : ¥862.62000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.278" (32.46mm) | 1.536" (39.01mm) | Polyethylene (PE) | Orange | 50.00' (15.24m) | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥919.46000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.512" (13.00mm) | 0.654" (16.60mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥1,804.55000 Bulk | Bulk | Active | Solid Tubing | Smooth | 0.229" (5.82mm) | 0.289" (7.34mm) | Poly-Vinyl Chloride (PVC) | Black | 1000' (304.80m) | 0.020" (0.51mm) | -20°C ~ 105°C | Flame Retardant, Heat Resistant | - | Moisture Resistant, Oil Resistant | - | - | UL 224 VW-1 | |||
1 In Stock | 1 : ¥591.96000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.350" (8.89mm) | 0.503" (12.79mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.006" ~ 0.025" (0.15mm ~ 0.64mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥687.63000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.350" (8.89mm) | 0.503" (12.79mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.006" ~ 0.025" (0.15mm ~ 0.64mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥1,141.15000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.912" (23.16mm) | 1.103" (28.02mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥1,360.39000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.278" (32.46mm) | 1.536" (39.01mm) | Polyamide (PA6), Nylon 6 | Black | 50.00' (15.24m) | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | UL94 HB |