Programmable Oscillators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
8-SMD Module
IC OSC CLOCK 1GHZ 8QFM
Texas Instruments
1,694
In Stock
1 : ¥296.16000
Cut Tape (CT)
250 : ¥202.91948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
8-QFM (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
8-SMD Module
IC OSC CLOCK 1GHZ 8QFM
Texas Instruments
59
In Stock
1 : ¥296.16000
Cut Tape (CT)
250 : ¥202.91948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
8-QFM (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
8-SMD Module
IC OSC CLOCK PROG 8QFM
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥692.20000
Cut Tape (CT)
250 : ¥411.32060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
8-QFM (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
0
In Stock
Check Lead Time
2,500 : ¥141.16884
Tape & Reel (TR)
Tape & Reel (TR)
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
8-QFM (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
8-SMD Module
IC OSC CLOCK 1GHZ 8QFM
Texas Instruments
0
In Stock
Check Lead Time
2,500 : ¥148.23181
Tape & Reel (TR)
Tape & Reel (TR)
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
8-QFM (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
8-SMD Module
IC OSC CLOCK 1GHZ 8QFM
Texas Instruments
0
In Stock
Check Lead Time
2,500 : ¥148.23181
Tape & Reel (TR)
Tape & Reel (TR)
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
8-QFM (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
Showing
of 6

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.