Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,293 In Stock | 1 : ¥25.85000 Cut Tape (CT) 2,500 : ¥12.07073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.5°C | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-VFLGA | PG-VLGA-8-1 | ||
6,813 In Stock | 1 : ¥25.85000 Cut Tape (CT) 2,500 : ¥12.07038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | - | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-VFLGA | PG-VLGA-8-1 | |||
6,378 In Stock | 1 : ¥57.64000 Cut Tape (CT) 1,500 : ¥27.84015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.348PSI (±2.4kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - | ||
10,972 In Stock | 1 : ¥40.49000 Cut Tape (CT) 1,500 : ¥23.76249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 8.7PSI ~ 23.93PSI (60kPa ~ 165kPa) | Analog Voltage | 0.1 V ~ 4.85 V | ±0.29PSI (±2kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
5,255 In Stock | 1 : ¥40.49000 Cut Tape (CT) 1,500 : ¥23.76249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.29PSI (±2kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - | ||
11,985 In Stock | 1 : ¥41.95000 Cut Tape (CT) 1,500 : ¥24.63748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) | Analog Voltage | 0.4 V ~ 4.65 V | ±0.544PSI (±3.75kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
1,006 In Stock | 1 : ¥47.56000 Cut Tape (CT) 1,500 : ¥22.98604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 1.45PSI ~ 16.68PSI (10kPa ~ 115kPa) | Analog Voltage | 0.4 V ~ 4.65 V | ±0.3PSI (±2.07kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
2,911 In Stock | 1 : ¥52.11000 Cut Tape (CT) 1,500 : ¥29.17350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | SPI | 10 b | ±0.435PSI (±3kPa) | 3.135V ~ 3.465V | - | No Port | Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 125°C | - | - | Surface Mount | 8-SMD Module | - | ||
1,821 In Stock | 1 : ¥57.64000 Cut Tape (CT) 1,500 : ¥27.84015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 1.33 V ~ 4.7 V | ±0.652PSI (±4.5kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - | ||
2,581 In Stock | 1 : ¥51.79000 Cut Tape (CT) 1,500 : ¥25.51246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,419 In Stock | 1 : ¥53.25000 Cut Tape (CT) 1,500 : ¥29.81841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Medical Ventilation | Absolute | 2.18PSI ~ 58.02PSI (15kPa ~ 400kPa) | Analog Voltage | 0.1 V ~ 4.85 V | ±0.81PSI (5.6kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C (TA) | - | - | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
2,299 In Stock | 1 : ¥54.71000 Cut Tape (CT) 1,500 : ¥22.56031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.29PSI (±2kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
2,514 In Stock | 1 : ¥59.75000 Cut Tape (CT) 1,500 : ¥24.63748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 7.25PSI ~ 58.02PSI (50kPa ~ 400kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.87PSI (±6kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
1,372 In Stock | 1 : ¥54.06000 Cut Tape (CT) 1,500 : ¥26.14589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 7.25PSI ~ 58.02PSI (50kPa ~ 400kPa) | Analog Voltage | 0.5 V ~ 4.55 V | ±0.580PSI (±4kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-162 | ||
1,269 In Stock | 1 : ¥54.06000 Cut Tape (CT) 1,500 : ¥26.14589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 7.25PSI ~ 21.76PSI (50kPa ~ 150kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.345PSI (±2.38kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
3,370 In Stock | 1 : ¥33.09000 Cut Tape (CT) 3,400 : ¥15.45813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,900 In Stock | 1 : ¥34.80000 Cut Tape (CT) 3,400 : ¥16.23178 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,364 In Stock | 1 : ¥36.42000 Cut Tape (CT) 3,400 : ¥17.00428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | SPI | 14 b | ±0.145PSI (±1kPa) | 3V ~ 5.25V | - | No Port | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | 8-SMD, Flat Leads, Exposed Pad | PG-DFN-8-1 | |||
3,234 In Stock | 1 : ¥36.42000 Cut Tape (CT) 3,400 : ¥17.00428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 8.7PSI ~ 23.93PSI (60kPa ~ 165kPa) | SPI | 14 b | ±0.145PSI (±1kPa) | 3V ~ 5.25V | - | No Port | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | 8-SMD, Flat Leads, Exposed Pad | PG-DFN-8-1 | |||
3,975 In Stock | 1 : ¥48.54000 Cut Tape (CT) 1,500 : ¥28.76132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 7.77PSI ~ 15.95PSI (53.6kPa ~ 110kPa) | SPI | - | - | 4.5V ~ 11V | - | No Port | - | SMD (SMT) Tab | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
1,466 In Stock | 1 : ¥51.54000 Cut Tape (CT) 1,500 : ¥28.85969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,396 In Stock | 1 : ¥51.54000 Cut Tape (CT) 1,500 : ¥28.85969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,705 In Stock | 1 : ¥52.60000 Cut Tape (CT) 1,800 : ¥25.40417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,500 In Stock | 1 : ¥54.06000 Cut Tape (CT) 1,500 : ¥26.14589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | Automotive | AEC-Q100 | - | - | - | ||
1,281 In Stock | 1 : ¥54.06000 Cut Tape (CT) 1,500 : ¥26.14589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.18 V ~ 4.65 V | ±0.652PSI (±4.5kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - |