ARTESYN / Advanced Energy AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,465 In Stock | 1 : ¥215.51000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.9 A | - | - | - | - | - | 45W (60W Forced Air) | ITE (Commercial), Medical | - | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, UL, TUV | - | |||
7,805 In Stock | 1 : ¥237.51000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | - | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | - | |||
337 In Stock | 1 : ¥294.57000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 5 A | 2.5 A | 500 mA | - | - | - | 45W (55W Forced Air) | ITE (Commercial), Medical | - | 75% | 0°C ~ 80°C | DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CB, CE | - | |||
353 In Stock | 1 : ¥535.71000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 100W (150W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) | CB, CE, CQC | - | |||
76 In Stock | 1 : ¥626.43000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 18 A | 9 A | 2.3 A | - | - | - | 80W (130W Forced Air) | ITE (Commercial), Medical | - | 82% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.28" H (102.0mm x 51.0mm x 32.6mm) | CB, CE | - | |||
134 In Stock | 1 : ¥823.83000 Tray | Tray | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | 24V | -12V | - | - | 13 A | 5 A | 1.5 A | 1 A | - | - | 100W (200W Forced Air) | ITE (Commercial), Medical | - | 84% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CB, CE | - | |||
395 In Stock | 1 : ¥1,196.79000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 41.25 A | - | - | - | - | - | 495W | ITE (Commercial) | 3 kV | 94% | 0°C ~ 55°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Rack Mount | 7.74" L x 3.40" W x 1.52" H (196.5mm x 86.3mm x 38.5mm) | BSMI, CB, CCC, CE | - | |||
719 In Stock | 1 : ¥1,201.84000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10 A | - | - | - | - | - | 240W (360W Forced Air) | ITE (Commercial), Medical | - | 92% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE | - | |||
405 In Stock | 1 : ¥1,382.61000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.8 A | - | - | - | - | - | 250W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, IP64, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.48" H (177.8mm x 101.4mm x 37.6mm) | CB, CE | - | |||
221 In Stock | 1 : ¥1,529.73000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 16.7 A | - | - | - | - | - | 400W (650W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 80°C (With Derating) | Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.2mm) | CE | - | |||
116 In Stock | 1 : ¥1,693.14000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC, 180 ~ 300 VDC | 12.2V | - | - | - | - | - | 108.3 A | - | - | - | - | - | 1321W | ITE (Commercial) | - | - | 0°C ~ 55°C | Adjustable Output, Load Sharing, PFC, PMBus™, Standby Output, Universal Input | Rack Mount | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | CB, CCC, CE, cUL, KC, TUV, UL | - | |||
70 In Stock | 1 : ¥2,071.73000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 16.7 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | CB, CE | 60601-1; 60950-1; 62368-1 | |||
43 In Stock | 1 : ¥2,071.73000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 50 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | CB, CE | 60601-1; 60950-1; 62368-1 | |||
23 In Stock | 1 : ¥2,071.81000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 21.4 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | CB, CE | 60601-1; 60950-1; 62368-1 | |||
70 In Stock | 1 : ¥2,236.63000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 14 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | - | |||
61 In Stock | 1 : ¥2,236.63000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | - | |||
426 In Stock | 1 : ¥2,238.03000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) | CB | - | |||
45 In Stock | 1 : ¥2,561.46000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | - | 60601-1; 60950-1; 62368-1 | |||
55 In Stock | 1 : ¥2,867.69000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | - | 60601-1; 60950-1; 62368-1 | |||
210 In Stock | 1 : ¥3,053.18000 Box | Box | Active | Front End | 2 | 90 ~ 127 VAC, 180 ~ 264 VAC | 12.2V | 12V | - | - | - | - | 163.9 A | 3.5 A | - | - | - | - | 2000W | ITE (Commercial) | - | 94% | -5°C ~ 55°C (With Derating) | Hot Swappable, Load Sharing, PMBus™, Remote Sense, Standby Output | Rack Mount | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | BSMI, CB, CE, CQC, EAC, KC, UL | - | |||
64 In Stock | 1 : ¥3,526.54000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 127 VAC, 180 ~ 264 VAC | 12.2V | - | - | - | - | - | 196.7 A | - | - | - | - | - | 2400W | ITE (Commercial) | - | 94% | -5°C ~ 55°C (With Derating) | Adjustable Output, Load Sharing, PFC, PMBus™, Standby Output | Rack Mount | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | CB, CE, CQC, cUL, EAC, KC, UL | - | |||
107 In Stock | 1 : ¥4,007.17000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 33 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
130 In Stock | 1 : ¥4,123.53000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 33 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
177 In Stock | 1 : ¥4,124.77000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 67 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
36 In Stock | 1 : ¥5,239.53000 Tray | Tray | Active | Front End | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 62 A | - | - | - | - | - | 3000W | ITE (Commercial) | - | 90% | -10°C ~ 40°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Standby Output, Universal Input | Rack Mount | 12.90" L x 4.20" W x 1.57" H (327.7mm x 106.7mm x 39.9mm) | CB | - |