RMB | USD

Showing
1 - 25
of 199,966
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RAC05-05SK/277/W
RAC05-05SK/277/W
AC/DC CONVERTER 5V 5W
Recom Power
2,763
In Stock
984
Factory
1 : ¥106.87000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC5V-----1 A-----5WHousehold Appliances, ITE (Commercial)3 kV80%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC04-SC_W
RAC04-12SC/W
AC/DC CONVERTER 12V 4W
Recom Power
2,437
In Stock
1 : ¥141.14000
Box
Box
ObsoleteEnclosed180 ~ 264 VAC12V-----333 mA-----4WITE (Commercial)3 kV77%-25°C ~ 85°C (With Derating)DC Input Capable, Remote Sense, Universal InputChassis Mount1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)CB, CE, cURus-
RAC04-SC_W
RAC04-05SC/W
AC/DC CONVERTER 5V 4W
Recom Power
1,686
In Stock
1 : ¥146.35000
Box
Box
ObsoleteEnclosed180 ~ 264 VAC5V-----800 mA-----4WITE (Commercial)3 kV72%-25°C ~ 85°C (With Derating)DC Input Capable, Remote Sense, Universal InputChassis Mount1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)CB, CE, cURus-
RAC02-SE_277/W
RAC02-24SE/277/W
AC/DC CONVERTER 24V 2W
Recom Power
450
In Stock
120
Factory
1 : ¥159.21000
Box
Box
Not For New DesignsEnclosed185 ~ 305 VAC24V-----83 mA-----2WHousehold Appliances, ITE (Commercial)3 kV76%-40°C ~ 85°C (With Derating)DC Input Capable, Universal InputChassis Mount1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus-
VCS50
VCS50US12
AC/DC CONVERTER 12V 50W
XP Power
1,078
In Stock
1 : ¥208.05000
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----4.2 A-----50WITE (Commercial)3 kV85%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm)CB62368-1
VCS70
VCS70US24
AC/DC CONVERTER 24V 70W
XP Power
567
In Stock
1 : ¥240.93000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----2.92 A-----70WITE (Commercial)3 kV87%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm)CB62368-1
ECL15-T
ECL15US24-T
AC/DC CONVERTER 24V 15W
XP Power
144
In Stock
1 : ¥258.92000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----630 mA-----15WITE (Commercial)4 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm)CE62368-1
VCS100
VCS100US24
AC/DC CONVERTER 24V 100W
XP Power
1,344
In Stock
1 : ¥317.61000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----4.17 A-----100WITE (Commercial)3 kV87%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm)CB62368-1
ECM40
ECM40US05
AC/DC CONVERTER 5V 40W
XP Power
82
In Stock
1 : ¥379.06000
Box
Box
ActiveOpen Frame190 ~ 264 VAC5V-----8 A-----40WITE (Commercial), Medical4 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)CB, CE62368-1
ECL15-S
ECL15US05-S
AC/DC CONVERTER 5V 15W
XP Power
685
In Stock
1 : ¥402.83000
Box
Box
ActiveEnclosed185 ~ 264 VAC5V-----3 A-----15WITE (Commercial)3 kV78%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)-62368-1
EML15US05-S
EML15US05-S
AC/DC CONVERTER 5V 15W
XP Power
432
In Stock
1 : ¥427.00000
Box
Box
ActiveOpen Frame185 ~ 264 VAC5V-----3 A-----15WMedical4 kV78%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount2.95" L x 1.36" W x 1.04" H (75.0mm x 34.5mm x 26.4mm)--
EML15US05-S
EML15US24-S
AC/DC CONVERTER 24V 15W
XP Power
206
In Stock
1 : ¥427.00000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----630 mA-----15WMedical4 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount2.95" L x 1.36" W x 1.04" H (75.0mm x 34.5mm x 26.4mm)--
EML15US05-S
EML15US12-S
AC/DC CONVERTER 12V 15W
XP Power
117
In Stock
1 : ¥427.00000
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----1.25 A-----15WMedical4 kV80%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)--
LCW320PS05
LCW320PS24
AC/DC CONVERTER 24V 322W
XP Power
177
In Stock
1 : ¥461.60000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----13.4 A-----322WITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFCChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)CE, EN, UKCA, UL62368-1
ECM60
ECM60US15
AC/DC CONVERTER 15V 60W
XP Power
571
In Stock
1 : ¥505.39000
Box
Box
ActiveOpen Frame190 ~ 264 VAC15V-----4 A-----60WITE (Commercial), Medical4 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)CB, CE62368-1
ECM60
ECM60US48
AC/DC CONVERTER 48V 60W
XP Power
450
In Stock
1 : ¥505.39000
Box
Box
ActiveOpen Frame190 ~ 264 VAC48V-----1.25 A-----60WITE (Commercial), Medical4 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)CB, CE62368-1
ECL25-S
ECL25US24-S
AC/DC CONVERTER 24V 25W
XP Power
313
In Stock
1 : ¥512.96000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----1.04 A-----25WITE (Commercial)3 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)-62368-1
ECS100
ECS100US28
AC/DC CONVERTER 28V 80W
XP Power
1,804
In Stock
1 : ¥551.86000
Box
Box
ActiveOpen Frame180 ~ 264 VAC28V-----3.6 A-----80W (100W Forced Air)ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB62368-1
ECS100
ECS100US24
AC/DC CONVERTER 24V 80W
XP Power
0
In Stock
1 : ¥551.86000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V-----4.2 A-----80W (100W Forced Air)ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB62368-1
SDS60
SDS60US24
AC/DC CONVERTER 24V 60W
XP Power
774
In Stock
1 : ¥588.00000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----2.6 A-----60WITE (Commercial)3 kV80%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)-62368-1
ECE40-S
ECE40US24-S
AC/DC CONVERTER 24V 40W
XP Power
813
In Stock
1 : ¥655.40000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----1.67 A-----40WITE (Commercial)3 kV85%-25°C ~ 70°CDC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)-62368-1
SDS60
SDS60UT07
AC/DC CONVERTER 5V +/-15V 60W
XP Power
106
In Stock
1 : ¥683.97000
Box
Box
ActiveOpen Frame390 ~ 264 VAC5V15V-15V---6 A3 A800 mA---60WITE (Commercial)3 kV80%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)-62368-1
ECP150
ECP150PS12
AC/DC CONVERTER 12V 100W
XP Power
308
In Stock
1 : ¥799.96000
Box
Box
ActiveOpen Frame185 ~ 264 VAC12V-----8.33 A-----100W (150W Forced Air)ITE (Commercial), Medical4 kV91%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)CB, CE, TUV, UL62368-1
ECE60US12-S
ECE60US12-S
AC/DC CONVERTER 12V 60W
XP Power
615
In Stock
1 : ¥807.37000
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----5 A-----60WITE (Commercial)3 kV87%-40°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm)-62368-1
ECE60US24-S
ECE60US24-S
AC/DC CONVERTER 24V 60W
XP Power
499
In Stock
1 : ¥807.37000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----2.5 A-----60WITE (Commercial)3 kV89%-40°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm)-62368-1
Showing
1 - 25
of 199,966

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.