RMB | USD

Showing
1 - 25
of 213
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
KPS SERIES
KPSA10-12
AC/DC CONVERTER 12V 10W
TDK-Lambda Americas Inc
3,845
In Stock
4
Factory
1 : ¥220.26000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC12V----10 WITE (Commercial)Universal Input0°C ~ 70°C (With Derating)75%Through Hole4-DIP Module2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm)CE, CSA, EN, UL60950-1
KWS-A_Series-38.1mm
KWS10A-5
AC/DC CONVERTER 5V 10W
TDK-Lambda Americas Inc
430
In Stock
1 : ¥240.85000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC, 120 ~ 370 VDC5V---2A10 WITE (Commercial)Universal Input-10°C ~ 85°C (With Derating)77%Through Hole4-DIP Module1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm)CE-
KWS-A_Series-38.1mm
KWS10A-12
AC/DC CONVERTER 12V 10W
TDK-Lambda Americas Inc
180
In Stock
1 : ¥240.85000
Tray
Tray
ActiveEnclosed185 ~ 265 VAC, 120 ~ 370 VDC12V---900mA10 WITE (Commercial)Universal Input-10°C ~ 85°C (With Derating)81%Through Hole4-DIP Module1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm)CE-
KWS-A_Series-63.5mm
KWS25A-24
AC/DC CONVERTER 24V 25W
TDK-Lambda Americas Inc
431
In Stock
1 : ¥340.07000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC, 120 ~ 370 VDC24V---1.1A25 WITE (Commercial)Universal Input-10°C ~ 85°C (With Derating)88%Through Hole4-DIP Module2.50" L x 1.00" W x 1.14" H (63.5mm x 25.4mm x 29.0mm)CE-
KWS-A_Series-63.5mm
KWS25A-12
AC/DC CONVERTER 12V 25W
TDK-Lambda Americas Inc
225
In Stock
1 : ¥340.07000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC, 120 ~ 370 VDC12V---2.2A25 WITE (Commercial)Universal Input-10°C ~ 85°C (With Derating)86%Through Hole4-DIP Module2.50" L x 1.00" W x 1.14" H (63.5mm x 25.4mm x 29.0mm)CE-
KMS-A Series
KMS30A-15
AC/DC CONVERTER 15V 30W
TDK-Lambda Americas Inc
153
In Stock
1 : ¥537.70000
Bulk
Bulk
ActiveEnclosed190 ~ 264 VAC, 120 ~ 370 VDC15V---2A30 WITE (Commercial), MedicalUniversal Input-40°C ~ 85°C (With Derating)86%Through Hole5-DIP Module, 4 Leads2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)CE, cURus60601-1; 60950-1; 62368-1
KW SERIES
KWD10-1515
AC/DC CONVERTER +/-15V 10W
TDK-Lambda Americas Inc
204
In Stock
1 : ¥731.34000
Bulk
Bulk
Not For New DesignsEnclosed285 ~ 265 VAC15V-15V--360mA, 360mA10 WITE (Commercial)Universal Input-10°C ~ 70°C (With Derating)73%Through Hole6-DIP Module2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm)CE, CSA, TUV, UL60950-1
KMD15-55
KMS40-24
AC/DC CONVERTER 24V 40W
TDK-Lambda Americas Inc
791
In Stock
1 : ¥747.54000
Bulk
Bulk
Not For New DesignsEnclosed190 ~ 264 VAC, 100 ~ 375 VDC24V---1.67A40 WMedicalUniversal Input-25°C ~ 70°C (With Derating)83%Through Hole7-DIP Module, 5 Leads3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)CE, EN, IEC, UL60601-1; 60950-1; 62368-1
KMD15-55
KMS40-15
AC/DC CONVERTER 15V 40W
TDK-Lambda Americas Inc
99
In Stock
1 : ¥747.54000
Bulk
Bulk
Not For New DesignsEnclosed190 ~ 264 VAC, 100 ~ 375 VDC15V---2.67A40 WMedicalUniversal Input-25°C ~ 70°C (With Derating)83%Through Hole7-DIP Module, 5 Leads3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)CE, EN, IEC, UL60601-1; 60950-1; 62368-1
KMD15-55
KMD40-1212
AC/DC CONVERTER +/-12V 40W
TDK-Lambda Americas Inc
389
In Stock
1 : ¥801.42000
Bulk
Bulk
Not For New DesignsEnclosed290 ~ 264 VAC, 100 ~ 375 VDC12V-12V--1.66A, 1.66A40 WMedicalUniversal Input-25°C ~ 70°C (With Derating)83%Through Hole7-DIP Module, 5 Leads3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)CE, EN, IEC, UL60601-1; 60950-1; 62368-1
KMD15-55
KMD40-1515
AC/DC CONVERTER +/-15V 40W
TDK-Lambda Americas Inc
53
In Stock
1 : ¥801.42000
Bulk
Bulk
Not For New DesignsEnclosed290 ~ 264 VAC, 100 ~ 375 VDC15V-15V--1.33A, 1.33A40 WMedicalUniversal Input-25°C ~ 70°C (With Derating)81%Through Hole7-DIP Module, 5 Leads3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)CE, EN, IEC, UL60601-1; 60950-1; 62368-1
PFE500SA SERIES
PFE500SA-48/T
AC/DC CONVERTER 48V 504W
TDK-Lambda Americas Inc
175
In Stock
1 : ¥2,652.77000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC48V---10.5A504 WITE (Commercial)Remote On/Off, Universal Input-40°C ~ 100°C (With Derating)91%Through Hole11-DIP Module, Full Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)CE, CSA, UL60950-1; 62368-1
PFE500F (500W) Series
PFE500F-28
AC/DC CONVERTER 28V 500W
TDK-Lambda Americas Inc
84
In Stock
1 : ¥3,546.26000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC28V---18A500 WITE (Commercial)Remote On/Off, Universal Input-40°C ~ 100°C (With Derating)86%Through Hole17-DIP Module, Full Brick4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm)CE, cULus60950-1; 62368-1
PFE1000FA-xxx
PFE1000FA-28/T
AC/DC CONVERTER 28V 1008W
TDK-Lambda Americas Inc
137
In Stock
1 : ¥5,554.29000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC28V---36A1008 WITE (Commercial)Remote On/Off, Universal Input-40°C ~ 100°C (With Derating)89%Through Hole21-DIP Module6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm)CE, cURus, TUV60950-1; 62368-1
KPS SERIES
KPSA10-15
AC/DC CONVERTER 15V 10W
TDK-Lambda Americas Inc
188
In Stock
1 : ¥220.26000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC15V----10 WITE (Commercial)Universal Input0°C ~ 70°C (With Derating)75%Through Hole4-DIP Module2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm)CE, CSA, EN, UL60950-1
KWS-A_Series-38.1mm
KWS5A-5
AC/DC CONVERTER 5V 5W
TDK-Lambda Americas Inc
77
In Stock
1 : ¥229.54000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC, 120 ~ 370 VDC5V---1A5 WITE (Commercial)Universal Input-10°C ~ 85°C (With Derating)74%Through Hole4-DIP Module1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm)CE-
KMS-A Series
KMS15A-12
AC/DC CONVERTER 12V 15W
TDK-Lambda Americas Inc
508
In Stock
1 : ¥378.41000
Bulk
Bulk
ActiveEnclosed190 ~ 264 VAC, 120 ~ 370 VDC12V---1.25A15 WITE (Commercial), MedicalUniversal Input-40°C ~ 85°C (With Derating)84%Through Hole4-DIP Module2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)CE, cURus60601-1; 60950-1; 62368-1
KMD15-55
KMS40-12
AC/DC CONVERTER 12V 40W
TDK-Lambda Americas Inc
79
In Stock
1 : ¥747.54000
Bulk
Bulk
Not For New DesignsEnclosed190 ~ 264 VAC, 100 ~ 375 VDC12V---3.33A40 WMedicalUniversal Input-25°C ~ 70°C (With Derating)83%Through Hole7-DIP Module, 5 Leads3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)CE, EN, IEC, UL60601-1; 60950-1; 62368-1
KMS-A Series
KMS60A-24
AC/DC CONVERTER 24V 60W
TDK-Lambda Americas Inc
43
In Stock
1 : ¥827.39000
Bulk
Bulk
ActiveEnclosed190 ~ 264 VAC, 120 ~ 370 VDC24V---2.5A60 WITE (Commercial), MedicalUniversal Input-40°C ~ 85°C (With Derating)87%Through Hole7-DIP Module, 5 Leads3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)CE, cURus60601-1; 60950-1; 62368-1
KPS SERIES
KPSA5-12
AC/DC CONVERTER 12V 5W
TDK-Lambda Americas Inc
345
In Stock
1 : ¥192.58000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC12V----5 WITE (Commercial)Universal Input0°C ~ 70°C (With Derating)72%Through Hole4-DIP Module2.17" L x 1.28" W x 0.83" H (55.1mm x 32.6mm x 21.1mm)CE, CSA, EN, UL60950-1
KWS-A_Series-63.5mm
KWS25A-5
AC/DC CONVERTER 5V 25W
TDK-Lambda Americas Inc
108
In Stock
1 : ¥340.07000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC, 120 ~ 370 VDC5V---5A25 WITE (Commercial)Universal Input-10°C ~ 85°C (With Derating)82%Through Hole4-DIP Module2.50" L x 1.00" W x 1.14" H (63.5mm x 25.4mm x 29.0mm)CE-
KMS-A Series
KMS30A-5
AC/DC CONVERTER 5V 25W
TDK-Lambda Americas Inc
155
In Stock
1 : ¥537.70000
Bulk
Bulk
ActiveEnclosed190 ~ 264 VAC, 120 ~ 370 VDC5V---5A25 WITE (Commercial), MedicalUniversal Input-40°C ~ 85°C (With Derating)84%Through Hole5-DIP Module, 4 Leads2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)CE, cURus60601-1; 60950-1; 62368-1
KMD15-55
KMD15-1515
AC/DC CONVERTER +/-15V 15W
TDK-Lambda Americas Inc
167
In Stock
1 : ¥539.49000
Bulk
Bulk
Not For New DesignsEnclosed290 ~ 264 VAC, 100 ~ 375 VDC15V-15V--500mA, 500mA15 WMedicalUniversal Input-25°C ~ 70°C (With Derating)81%Through Hole9-DIP Module, 5 Leads2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)CE, EN, IEC, UL60601-1; 60950-1; 62368-1
KMT SERIES
KMT15-51515
AC/DC CONVERTER 5V +/-15V 15W
TDK-Lambda Americas Inc
156
In Stock
86
Factory
1 : ¥701.23000
Bulk
Bulk
Not For New DesignsEnclosed390 ~ 264 VAC, 100 ~ 375 VDC5V15V-15V-2A, 150mA, 150mA15 WMedicalUniversal Input-25°C ~ 70°C (With Derating)78%Through Hole9-DIP Module, 7 Leads2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)CE, EN, IEC, UL60601-1; 60950-1; 62368-1
KMD15-55
KMD40-55
AC/DC CONVERTER +/-5V 40W
TDK-Lambda Americas Inc
36
In Stock
1 : ¥801.42000
Bulk
Bulk
Not For New DesignsEnclosed290 ~ 264 VAC, 100 ~ 375 VDC5V-5V--4A, 4A40 WMedicalUniversal Input-25°C ~ 70°C (With Derating)79%Through Hole7-DIP Module, 5 Leads3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)CE, EN, IEC, UL60601-1; 60950-1; 62368-1
Showing
1 - 25
of 213

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.