Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Rotary Position | Resistive | 0° ~ 333.3°, Continuous | - | Analog Voltage | - | Hole for Shaft | ±2% | 10 kOhms | ±30% | - | Surface Mount | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Gull Wing | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Rotary Position | Resistive | 0° ~ 333.3°, Continuous | - | Analog Voltage | - | Hole for Shaft | ±2% | 10 kOhms | ±30% | - | Through Hole | Wire Leads | -40°C ~ 85°C | 3-SIP Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Rotary Position | Hall Effect | - | - | Analog Voltage | - | Hole for Shaft | ±2% | - | - | 5V | Panel Mount | Connector | -25°C ~ 85°C | Box with Connector | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Rotary Position | Resistive | 0° ~ 333.3°, Continuous | - | Analog Voltage | - | Hole for Shaft | ±2% | 10 kOhms | ±30% | - | Surface Mount | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Gull Wing | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Rotary Position | Resistive | 0° ~ 320°, (0° ~ 333.3°) | - | Analog Voltage | - | Hole for Shaft | ±2% | 10 kOhms | ±30% | - | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Rotary Position | Resistive | 0° ~ 333.3°, Continuous | - | Resistive | - | Hole for Shaft | ±1% | 10 kOhms | ±30% | - | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | 4-SMD, Gull Wing | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Rotary Position | Resistive | 0° ~ 333.3°, Continuous | - | Resistive | - | Hole for Shaft | ±1% | 10 kOhms | ±30% | - | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | 4-SMD, Gull Wing | - | |||
0 In Stock | Active | Bulk | Active | Rotary Position | Resistive | 0° ~ 320°, (0° ~ 333.3°) | - | Analog Voltage | - | Hole for Shaft | ±2% | 10 kOhms | ±30% | - | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |