Valves and Control

Results: 357
Manufacturer
Adafruit Industries LLCCrouzetDelta ElectronicsDFRobotInnovative Sensor Technology, USA DivisionOlimex LTDSeeed Technology Co., LtdSensata-Cynergy3SparkFun ElectronicsXavitech
Series
-*Adjustable StopCompactDSPMicrovalveMiniatureSOL
Packaging
BagBoxBulk
Product Status
ActiveObsolete
Type
-Amplifier RelayControl RelayControl Valve, MaintainedControl Valve, MomentaryFlow Restrictor, AdjustableFlow Restrictor, FixedFrequency GeneratorImpulse Generator, AdjustableImpulse Generator, FixedLogic ElementMemory Element
Function
2-Hand Start2/2 Maintained2/2 Normally Closed2/2 Normally Closed, One-Way2/2 Normally Open, One-Way3/2 Normally Closed3/2 Normally Open4/2-LOGIC ANDLOGIC NOTLOGIC ORLOGIC YESNegative Output
Actuator Type
-Lever, RollerLever, StraightPaddlePedalPushbuttonPushbutton, DualRoller PlungerRound (Pin Plunger)Side Rotary - No LeverSide Rotary, Roller
Operating Pressure
-4 ~ -12PSI (-0.3 ~ -0.8 bar)-4 ~ -13PSI (-0.3 ~ -0.9 bar)-4 ~ 17 PSI (-0.3 ~ 1.2 bar)-3.3 PSI (-225 mbar)-1 ~ -13PSI (-0.1 ~ -0.9 bar)0 ~ 116PSI (0 ~ 8 bar)0 ~ 140PSI (0 ~ 10 bar)0 ~ 175 PSI (0 ~ 12.1 bar)0 ~ 230 PSI (0 ~ 16 bar)0 ~ 30PSI (0 ~ 2 bar)0 ~ 87 PSI (0 ~ 6 bar)0.7 ~ 7PSI (0.05 ~ 0.5 bar)
Orifice Diameter
0.007" (0.20mm)0.010" (0.25mm)0.012" (0.30mm)0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.028" (0.70mm)0.032" (0.80mm)0.040" (1.00mm)0.059" (1.50mm)0.067" (1.70mm)0.079" (2.00mm)0.098" (2.50mm)0.106" (2.70mm)
Fluid Type
-Air, Inert GasAir, Inert Gas, LiquidInert Gas, LiquidLiquid
Connection Method
-Barbed Connection for Tubing 1.3mm DiaBarbed Connection for Tubing 5/32" (4.00mm) DiaBarbed Connection for Tubing 7mm Dia., Threaded 1/8" BSPConnectorPush-In Connection for Tubing 5/16" (8.00mm) DiaPush-In Connection for Tubing 5/32" (4.00mm) DiaPush-In Connection for Tubing 5/32" (4.00mm) Dia, 5/16" (8.00mm) DiaPush-In Connection for Tubing 6.00mm DiaThreaded 1" BSPThreaded 1-1/2" BSPThreaded 1-1/4" BSP
For Use With/Related Products
-Control ValveLogic ElementSequencerSolenoid Valve
Mounting Type
-Chassis MountDIN RailFree Hanging (In-Line)Panel MountRod MountSub-Base Mount
Features
-Connectable ExhaustConnectable Exhaust, Operating Force 18NDelay Time 0.1 ~ 15secDelay Time 0.1 ~ 30secDelay Time 0.1 ~ 60secDelay Time 0.4secDelay Time 1 ~ 30secElectrical OutputElectrical Output, Manual OverrideInput Pressure 0.5 ~ 1.5mbInput Pressure 0.8 bar
Stocking Options
Environmental Options
Media
Marketplace Product
357Results

Showing
of 357
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Actuator Type
Operating Pressure
Orifice Diameter
Fluid Type
Connection Method
For Use With/Related Products
Mounting Type
Features
81921701
81921701
POSITION DETECT 3/2 NC CHAS MNT
Crouzet
52
In Stock
1 : ¥443.40000
Box
Box
ActivePosition Detector3/2 Normally ClosedLever, Roller1 ~ 116PSI (0.1 ~ 8 bar)0.106" (2.70mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia-Chassis MountOperating Force 18N
81921707
81921707
POSITION DETECT 3/2 NC CHAS MNT
Crouzet
42
In Stock
1 : ¥648.34000
Box
Box
ActivePosition Detector3/2 Normally ClosedLever, Roller1 ~ 116PSI (0.1 ~ 8 bar)0.106" (2.70mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia-Chassis MountOperating Force 18N
81513552
81513552
SWITCH PRESSURE OPERATED DIN RL
Crouzet
538
In Stock
1 : ¥704.08000
Box
-
Box
ActivePressure SwitchPressure Operated-30 ~ 116 PSI (2 ~ 8 bar)-Air, Inert Gas, LiquidPush-In Connection for Tubing 5/32" (4.00mm) Dia-DIN RailElectrical Output, Manual Override
81921702
81921702
POSITION DETECT 3/2 NC CHAS MNT
Crouzet
71
In Stock
1 : ¥710.31000
Box
Box
ActivePosition Detector3/2 Normally ClosedLever, Roller1 ~ 116PSI (0.1 ~ 8 bar)0.106" (2.70mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia-Chassis MountOperating Force 18N
81506920
81506920
FREQ GENERATOR SUB-BASE MOUNT
Crouzet
50
In Stock
1 : ¥1,785.05000
Box
-
Box
ActiveFrequency Generator--30 ~ 116 PSI (2 ~ 8 bar)0.106" (2.70mm)Air, Inert Gas--Sub-Base Mount-
996
996
SOLENOID VALVE ONEWAY FREE HANG
Adafruit Industries LLC
179
In Stock
1 : ¥210.08000
Bulk
-
Bulk
ActiveSolenoid Valve2/2 Normally Closed-0 ~ 140PSI (0 ~ 10 bar)-LiquidThreaded 1/2" NPS-Free Hanging (In-Line)Supply Voltage 12VDC
81513200
81513200
CONTROL VALVE 4/2 SUBBASE MNT
Crouzet
131
In Stock
1 : ¥411.49000
Box
-
Box
ActiveControl Valve, Momentary4/2-44 ~ 116 PSI (3 ~ 8 bar)0.118" (3.00mm)Air, Inert Gas--Sub-Base Mount-
81507540
81507540
IMPULSE GENERATOR SUB-BASE MOUNT
Crouzet
38
In Stock
1 : ¥1,402.95000
Box
-
Box
ActiveImpulse Generator, Fixed--30 ~ 116 PSI (2 ~ 8 bar)0.106" (2.70mm)Air, Inert Gas--Sub-Base MountDelay Time 0.4sec
81290501
81290501
POSITION DETECT 3/2 NO CHAS MNT
Crouzet
52
In Stock
1 : ¥554.46000
Box
-
Box
ActivePosition Detector3/2 Normally OpenRound (Pin Plunger)44 ~ 116 PSI (3 ~ 8 bar)0.079" (2.00mm)Air, Inert GasBarbed Connection for Tubing 5/32" (4.00mm) Dia-Chassis MountOperating Force 0.5N
81519332
81519332
SOLENOID VALVE 3/2 NC SUBBASE MT
Crouzet
0
In Stock
Check Lead Time
10 : ¥372.16600
Bulk
-
Bulk
ActiveSolenoid Valve3/2 Normally Closed-15 ~ 116 PSI (1 ~ 8 bar)0.032" (0.80mm)Air, Inert Gas--Sub-Base MountManual Override, Rotatable Connector, Supply Voltage 24VDC
81540001
81540001
LOGIC OR ELEMENT FREE HANGING
Crouzet
91
In Stock
1 : ¥268.18000
Box
-
Box
ActiveLogic ElementLOGIC OR-30 ~ 116 PSI (2 ~ 8 bar)0.106" (2.70mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia-Free Hanging (In-Line)-
81503720
81503720
TIMER ON-DELAY SUB-BASE MOUNT
Crouzet
24
In Stock
1 : ¥1,658.58000
Bulk
-
Bulk
ActiveTimer, AdjustableOn-Delay-30 ~ 116 PSI (2 ~ 8 bar)0.106" (2.70mm)Air, Inert Gas--Sub-Base MountDelay Time 0.1 ~ 30sec
81506940
81506940
FREQ GENERATOR SUB-BASE MOUNT
Crouzet
14
In Stock
1 : ¥1,780.59000
Box
-
Box
ActiveFrequency Generator--30 ~ 116 PSI (2 ~ 8 bar)0.106" (2.70mm)Air, Inert Gas--Sub-Base Mount-
81502160
81502160
SWITCH NEG OUTPUT SUB-BASE MNT
Crouzet
15
In Stock
1 : ¥2,271.64000
Box
-
Box
ActivePressure SwitchNegative Output-30 ~ 116 PSI (2 ~ 8 bar)0.098" (2.50mm)Air, Inert Gas--Sub-Base Mount-
81580101
81580101
CONTROL RELAY ONEWAY SUBBASE MNT
Crouzet
13
In Stock
1 : ¥2,350.20000
Box
-
Box
ActiveControl RelayOne-Way-30 ~ 116 PSI (2 ~ 8 bar)0.098" (2.50mm)Air, Inert Gas--Sub-Base Mount-
997
997
PLASTIC WATER SOLENOID VALVE - 1
Adafruit Industries LLC
57
In Stock
1 : ¥58.52000
Bulk
-
Bulk
ActiveSolenoid Valve2/2 Normally Closed-3 ~ 116 PSI (0.21 ~ 8 bar)-LiquidThreaded 1/2" NPS-Free Hanging (In-Line)Supply Voltage 12VDC
111990004
111990004
SOLENOID VALVE ONE-WAY PANEL MNT
Seeed Technology Co., Ltd
52
In Stock
1 : ¥71.57000
Bulk
-
Bulk
ActiveSolenoid Valve2/2 Normally Closed-2.9 ~ 116.03 PSI (0.2 ~ 8 bar)-LiquidThreaded 1/2" BSP-Panel MountSupply Voltage 12VDC
ROB-10456
ROB-10456
SOLENOID VALVE ONEWAY FREE HANG
SparkFun Electronics
89
In Stock
1 : ¥75.36000
Bulk
-
Bulk
ActiveSolenoid Valve2/2 Normally Closed-2.9 ~ 116.03 PSI (0.2 ~ 8 bar)-LiquidThreaded 3/4" NPT-Free Hanging (In-Line)Supply Voltage 12VDC
FIT0617
FIT0617
MOTORIZED VALVE-DN20
DFRobot
19
In Stock
1 : ¥210.50000
Bulk
-
Bulk
ActiveSolenoid Valve2/2 Maintained-145 PSI (10 bar)-LiquidThreaded-Free Hanging (In-Line)Supply Voltage 12VDC
81532001
81532001
SUB-BASE CHASSIS MOUNT
Crouzet
82
In Stock
1 : ¥260.68000
Box
-
Box
ActiveSub-Base-----Push-In Connection for Tubing 5/32" (4.00mm) DiaLogic ElementChassis Mount-
81529003
81529003
FLOW RESTRICT ONE-WAY FREE HANG
Crouzet
19
In Stock
1 : ¥300.01000
Bulk
-
Bulk
ActiveFlow Restrictor, FixedOne-Way-15 ~ 116 PSI (1 ~ 8 bar)0.012" (0.30mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia-Free Hanging (In-Line)-
81541001
81541001
LOGIC AND ELEMENT
Crouzet
8
In Stock
1 : ¥300.17000
Box
-
Box
ActiveLogic ElementLOGIC AND-30 ~ 116 PSI (2 ~ 8 bar)0.106" (2.70mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia---
81501025
81501025
LOGIC YES ELEMENT SUB-BASE MOUNT
Crouzet
0
In Stock
Check Lead Time
1 : ¥303.29000
Bulk
-
Bulk
ActiveLogic ElementLOGIC YES-30 ~ 116 PSI (2 ~ 8 bar)0.106" (2.70mm)Air, Inert Gas--Sub-Base MountPressure Indicator
81504025
81504025
SENSOR LOGIC NOT SUB-BASE MOUNT
Crouzet
36
In Stock
1 : ¥321.22000
Box
-
Box
ActiveSensor, Pressure DecayLOGIC NOT-30 ~ 116 PSI (2 ~ 8 bar)0.106" (2.70mm)Air, Inert Gas--Sub-Base MountPressure Indicator
81532104
81532104
SUB-BASE DIN RAIL
Crouzet
34
In Stock
1 : ¥360.88000
Box
-
Box
ActiveSub-Base-----Push-In Connection for Tubing 5/32" (4.00mm) DiaLogic ElementDIN RailRotatable Connector
Showing
of 357

Valves and Control


Pneumatic and hydraulic devices control the flow of air or inert gases and liquids, respectively, to actuators that convert the flow displacement into mechanical motion. Amplifier and control relays, momentary and maintained valves, flow restrictors, frequency and impulse generators, timers, vacuum generators and switches and solenoid valves make up the devices used to control and direct the flow to the actuators.