Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,699 In Stock 5,000 Factory | 1,000 : ¥11.95542 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3.3V | 1.4V @ 2A | 2A | 10 mA | - | 80dB ~ 60dB (120Hz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
16,255 In Stock | 1 : ¥16.26000 Cut Tape (CT) 1,000 : ¥7.97716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.212V @ 1A | 1A | 5 mA | 7 mA | 65dB ~ 58dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
10,508 In Stock | 1 : ¥22.52000 Cut Tape (CT) 1,000 : ¥11.07268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.121V @ 2A | 2A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
12,653 In Stock | 1 : ¥23.50000 Cut Tape (CT) 1,000 : ¥12.41524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.244V @ 3A | 3A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
2,796 In Stock | 1 : ¥23.50000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.244V @ 3A | 3A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
23,489 In Stock | 1 : ¥27.23000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3.3V | 1.5V @ 3A | 3A | 10 mA | - | 80dB ~ 60dB (120Hz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
3,905 In Stock | 1 : ¥9.76000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5.5V | 0.09V @ 500mA | 500mA | 4.6 mA | 5.7 mA | 60dB ~ 57dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
10,972 In Stock | 1 : ¥10.00000 Cut Tape (CT) 3,000 : ¥4.25337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 1.6V @ 150mA | 150mA | 6.1 µA | - | 77dB ~ 42dB (10Hz ~ 10kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,158 In Stock | 1 : ¥10.00000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5.5V | 0.212V @ 1A | 1A | 4.6 mA | 5.7 mA | 58dB ~ 48dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
1,685 In Stock | 1 : ¥18.62000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 2.5V | 12V | 0.507V @ 150mA | 150mA | 24 µA | 125 µA | 66dB (100Hz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP | ||
625 In Stock 7,000 Factory | 1 : ¥22.52000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.121V @ 2A | 2A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
4,321 In Stock 114,000 Factory | 1 : ¥27.89000 Cut Tape (CT) 6,000 : ¥13.45313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 5.5V | 0.8V | 3.95V | 0.57V @ 2A | 2A | 300 µA | - | 84dB ~ 52dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) | ||
1,078 In Stock 3,000 Factory | 1 : ¥11.14000 Cut Tape (CT) 3,000 : ¥4.71319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 3.3V, 1.8V | - | 0.2V @ 150mA, - | 150mA, 150mA | 67 µA | 100 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 6-UFDFN Exposed Pad | 6-UTDFN (1.6x1.6) | ||
6,765 In Stock 132,500 Factory | 1 : ¥12.76000 Cut Tape (CT) 2,500 : ¥5.40293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.224V | 18V | 0.45V @ 500mA | 500mA | - | 225 µA | 87dB ~ 63dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
23,825 In Stock | 1 : ¥16.26000 Cut Tape (CT) 6,000 : ¥7.15190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.212V @ 1A | 1A | 5 mA | 7 mA | 65dB ~ 58dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
498 In Stock | 1 : ¥16.50000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 2.5V | 12V | 0.35V @ 50mA | 50mA | 24 µA | 82 µA | 58dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,821 In Stock 6,000 Factory | 1 : ¥16.75000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.212V @ 1A | 1A | 5 mA | 7 mA | 48dB (120Hz ~ 1kHz) | Current Limit, Enable, Power Good, Soft Start | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
520 In Stock 9,800 Factory | 1 : ¥16.99000 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,587 In Stock | 1 : ¥18.13000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3.3V | 1.3V @ 1A | 1A | 10 mA | - | 80dB ~ 60dB (120Hz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
35,046 In Stock 186,000 Factory | 1 : ¥24.80000 Cut Tape (CT) 6,000 : ¥11.98169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 5.5V | 0.8V | 3.95V | 0.57V @ 2A | 2A | 300 µA | - | 84dB ~ 52dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (3.5x3.5) | ||
168 In Stock 500 Factory | 1 : ¥30.49000 Cut Tape (CT) 250 : ¥21.26700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.212V @ 1A | 1A | 5 mA | 7 mA | 72dB ~ 58dB (120Hz ~ 1KHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
2,710 In Stock | 1,000 : ¥7.97716 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.212V @ 1A | 1A | 5 mA | 7 mA | 65dB ~ 58dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
1,988 In Stock | 1 : ¥11.14000 Cut Tape (CT) 3,000 : ¥4.71319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 3.3V, 1.2V | - | 0.2V @ 150mA, - | 150mA, 150mA | 67 µA | 100 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 6-UFDFN Exposed Pad | 6-UTDFN (1.6x1.6) | ||
1,713 In Stock | 1 : ¥11.14000 Cut Tape (CT) 3,000 : ¥4.71319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 1.8V | - | -, - | 150mA, 150mA | 67 µA | 100 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 6-UFDFN Exposed Pad | 6-UTDFN (1.6x1.6) | ||
1,145 In Stock 15,000 Factory | 1 : ¥11.95000 Cut Tape (CT) 3,000 : ¥5.05806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | - | 150mA | 66 µA | - | 65dB ~ 35dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |