Thermal Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensor Type | Sensing Temperature | Accuracy | Topology | Output Type | Output Alarm | Output Fan | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107,209 In Stock | 1 : ¥9.51000 Cut Tape (CT) 4,000 : ¥4.17671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Temp Monitoring System (Sensor), DIMM DDR Memory | Internal | -40°C ~ 125°C | ±3°C(Max) | ADC (Sigma Delta), Comparator, Register Bank | I2C/SMBus | Yes | Yes | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-HWSON (2x3) | ||
38,972 In Stock | 1 : ¥17.56000 Cut Tape (CT) 4,000 : ¥7.51319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±4°C(Max) | ADC (Sigma Delta), Register Bank | I2C/SMBus | Yes | Yes | 1.7V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-HWSON (2x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±4°C(Max) | ADC (Sigma Delta), Register Bank | I2C/SMBus | Yes | Yes | 1.7V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±4°C(Max) | ADC (Sigma Delta), Register Bank | I2C/SMBus | Yes | Yes | 1.7V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±4°C(Max) | ADC (Sigma Delta), Register Bank | I2C/SMBus | Yes | Yes | 1.7V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-HVSON (3x3) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Temp Monitoring System (Sensor) | Internal and External | 0°C ~ 125°C, External Sensor | ±3°C Local(Max), ±5°C Remote(Max) | ADC, Multiplexer, Register Bank | SMBus | Yes | No | 2.8V ~ 5.5V | 0°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Temp Monitoring System (Sensor) | Internal and External | 0°C ~ 125°C, External Sensor | ±3°C Local(Max), ±5°C Remote(Max) | ADC, Multiplexer, Register Bank | SMBus | Yes | No | 2.8V ~ 5.5V | 0°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Temp Monitoring System (Sensor), DIMM DDR Memory | Internal | -40°C ~ 125°C | ±3°C(Max) | ADC (Sigma Delta), Comparator, Register Bank | I2C/SMBus | Yes | Yes | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Temp Monitoring System (Sensor), DIMM DDR Memory | Internal | -40°C ~ 125°C | ±3°C(Max) | ADC (Sigma Delta), Comparator, Register Bank | I2C/SMBus | Yes | Yes | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-HVSON (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Temp Monitoring System (Sensor), DIMM DDR Memory | Internal | -40°C ~ 125°C | ±3°C(Max) | ADC (Sigma Delta), Comparator, Register Bank | I2C/SMBus | Yes | Yes | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-XFDFN Exposed Pad | 8-HXSON (2x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Temp Monitoring System (Sensor), DIMM DDR Memory | Internal | -40°C ~ 125°C | ±3°C | ADC (Sigma Delta), Comparator, Register Bank | 2-Wire Serial, I2C/SMBUS | Yes | Yes | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-HWSON (2x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Temp Monitoring System (Sensor), DIMM DDR Memory | Internal | -40°C ~ 125°C | ±3°C | ADC (Sigma Delta), Comparator, Register Bank | 2-Wire Serial, I2C/SMBUS | Yes | Yes | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-HWSON (2x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Temp Monitoring System (Sensor), DIMM DDR Memory | Internal | -40°C ~ 125°C | ±3°C(Max) | ADC (Sigma Delta), Comparator, Register Bank | I2C/SMBus | Yes | Yes | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-XFDFN Exposed Pad | 8-HXSON (2x3) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±4°C(Max) | ADC (Sigma Delta), Register Bank | I2C/SMBus | Yes | Yes | 1.7V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-XFDFN Exposed Pad | 8-HXSON (2x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±4°C(Max) | ADC (Sigma Delta), Register Bank | I2C/SMBus | Yes | Yes | 1.7V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-HWSON (2x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Temp Monitoring System (Sensor), DIMM DDR Memory | Internal | -40°C ~ 125°C | ±3°C | ADC (Sigma Delta), Comparator, Register Bank | 2-Wire Serial, I2C/SMBUS | Yes | Yes | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-HWSON (2x3) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - |