Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 4.75V | Push-Pull, Totem Pole | Active High | 400µs Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 4.55V | Push-Pull, Totem Pole | Active High | 400µs Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 4.75V | Push-Pull, Totem Pole | Active High | 400µs Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 4.55V | Push-Pull, Totem Pole | Active High | 400µs Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 3.25V | Push-Pull, Totem Pole | Active High | 400µs Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |