Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | Controller (PD), DC/DC | 1 | 13 W | No | No | 802.3af (PoE) | 60V (Max) | 4.5mA | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Controller (PD), DC/DC | 1 | 12.95 W | No | No | 802.3af (PoE) | 60V (Max) | 4.5mA | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |