PIP401,118 | ||
---|---|---|
DigiKey Part Number | 568-2326-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PIP401,118 | |
Description | IC OR CTRLR N+1 D2PAK | |
Customer Reference | ||
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 D2PAK-7 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 7 µs | |
Delay Time - OFF | 200 ns | |
Current - Output (Max) | 75A | |
Current - Supply | 3 mA | |
Voltage - Supply | 6.3V ~ 20V | |
Applications | CompactPCI™ High Reliability Power Supply Networks | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-7, D2PAK (6 Leads + Tab) | |
Supplier Device Package | D2PAK-7 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PIP401 |
Environmental Information | |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | PIP401 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 568-2326-6 934057294118 568-2326-2 954-PIP401118 PIP401118 568-2326-1 PIP401 /T3 |
Standard Package | 800 |