AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,448 In Stock | 1 : ¥11.46000 Cut Tape (CT) 2,500 : ¥4.85000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Yes | 700V | Flyback | 17 V | 8.5V ~ 35V | 75% | 22.5kHz ~ 50.5kHz | 5 W | Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
10,059 In Stock | 1 : ¥12.68000 Cut Tape (CT) 2,500 : ¥5.38452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14.9 V | 9.9V ~ 30V | - | 25kHz ~ 132.5kHz | 75 W | Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
9,764 In Stock | 1 : ¥8.54000 Cut Tape (CT) 2,500 : ¥3.62802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 20.6 V | 12.2V ~ 30V | 72% | 66.5kHz | 75 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
4,240 In Stock | 1 : ¥11.22000 Cut Tape (CT) 2,500 : ¥4.75918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14.9 V | 9.9V ~ 30V | - | 25kHz ~ 132.5kHz | 75 W | Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
2,690 In Stock | 1 : ¥12.19000 Cut Tape (CT) 2,500 : ¥5.17071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14.9 V | 0V ~ 120V | - | 25.5kHz ~ 128kHz | - | Over Power, Over Temperature, Over Voltage | - | -25°C ~ 125°C (TJ) | 10-SOIC (0.154", 3.90mm Width) | 10-SO | Surface Mount | |||
33,940 In Stock | 1 : ¥12.60000 Cut Tape (CT) 2,500 : ¥5.77531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Flyback | 17 V | 8.5V ~ 20V | 75% | 22.5kHz ~ 50.5kHz | 11 W | Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | |||
13,694 In Stock | 1 : ¥13.41000 Cut Tape (CT) 2,500 : ¥5.67424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Flyback | 17 V | 8.5V ~ 20V | 75% | 22.5kHz ~ 50.5kHz | 11 W | Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | |||
2,490 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.49008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 20.6 V | 12V ~ 30V | 80% | 26.5kHz ~ 78kHz | 75 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
2,368 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,500 : ¥4.70975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Yes | 700V | Flyback | 17 V | 8.5V ~ 35V | 75% | 22.5kHz ~ 50.5kHz | 5 W | Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
2,499 In Stock | 1 : ¥12.68000 Cut Tape (CT) 2,500 : ¥5.38452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14.9 V | 0V ~ 120V | - | 25.5kHz ~ 128kHz | - | Over Power, Over Temperature, Over Voltage | - | -25°C ~ 125°C (TJ) | 10-SOIC (0.154", 3.90mm Width) | 10-SO | Surface Mount | |||
2,499 In Stock | 1 : ¥13.50000 Cut Tape (CT) 2,500 : ¥5.72022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 14.9 V | 9.9V ~ 30V | - | 25kHz ~ 132.5kHz | 75 W | Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 14-SOIC (0.154", 3.90mm Width) | 14-SO | Surface Mount | |||
7,532 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,500 : ¥11.09418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback | 22 V | 15V ~ 38V | - | 100kHz ~ 150kHz | 250 W | Current Limiting, Open Loop, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
5,000 In Stock | 1 : ¥20.57000 Cut Tape (CT) 2,500 : ¥9.42340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 650V | Flyback | 22 V | 15V ~ 38V | - | 100kHz ~ 150kHz | 250 W | Current Limiting, Open Loop, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
3,316 In Stock | 1 : ¥21.22000 Cut Tape (CT) 2,500 : ¥9.69942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 650V | Flyback | 22 V | 15V ~ 38V | - | 250kHz | 250 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
2,490 In Stock | 1 : ¥21.30000 Cut Tape (CT) 2,500 : ¥9.73376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback | 22.3 V | 13.4V ~ 38V | - | 110kHz ~ 150kHz | 250 W | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 155°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
807 In Stock | 1 : ¥21.30000 Cut Tape (CT) 2,500 : ¥9.73376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 650V | Flyback | 22 V | 15V ~ 38V | - | 250kHz | 250 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
4,993 In Stock | 1 : ¥21.87000 Cut Tape (CT) 2,500 : ¥10.01866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 22 V | 15V ~ 38V | - | 250kHz | 250 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | No | - | Flyback | 20.6 V | 12V ~ 30V | 72% | 91.5kHz | 75 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
2,296 In Stock | 1 : ¥3.25000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Isolated | No | - | Flyback | 22 V | 10.5V ~ 36V | 90% | 36kHz ~ 130kHz | - | Over Power, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | SC-74, SOT-457 | SC-74 | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Isolated | Yes | 650V | Flyback | 9.5 V | 7.5V ~ 40V | 75% | 10kHz ~ 200kHz | 30 W | Current Limiting, Over Temperature, Short Circuit | Frequency Control | -40°C ~ 145°C (TJ) | 14-SOIC (0.154", 3.90mm Width) | 14-SO | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 650V | Flyback | 9.5 V | 7.5V ~ 40V | 75% | 10kHz ~ 200kHz | 30 W | Current Limiting, Over Temperature, Short Circuit | Frequency Control | -40°C ~ 145°C (TJ) | 8-DIP (0.300", 7.62mm) | 8-DIP | Through Hole | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Isolated | No | - | Flyback | 13.2 V | 12.2V ~ 30V | 80% | 26.5kHz ~ 118kHz | 75 W | Current Limiting, Over Power, Over Temperature | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | No | 650V | Flyback | 11 V | 8.7V ~ 20V | 70% | 63kHz | 65 W | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -20°C ~ 145°C (TJ) | 8-DIP (0.300", 7.62mm) | 8-DIP | Through Hole | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Isolated | Yes | 650V | Flyback | 9.5 V | 7.5V ~ 40V | 75% | 10kHz ~ 200kHz | 30 W | Current Limiting, Over Temperature, Short Circuit | Frequency Control | -40°C ~ 145°C (TJ) | 14-SOIC (0.154", 3.90mm Width) | 14-SO | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | No | 650V | Flyback | 11 V | 8.7V ~ 20V | - | 25kHz ~ 175kHz | 250 W | Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit | - | -20°C ~ 145°C (TJ) | 14-SOIC (0.154", 3.90mm Width) | 14-SO | Surface Mount |