Pin Configurable/Selectable Oscillators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency - Output 1
Frequency - Output 2
Function
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Current - Supply (Max)
Size / Dimension
Height
Package / Case
Supplier Device Package
8-SMD Module
XTAL OSC XO 3.135V-3.465V 8SMD
Texas Instruments
255
In Stock
1 : ¥169.51000
Cut Tape (CT)
250 : ¥121.15600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
62.5MHz, 100MHz, 106.5MHz, 125MHz, 156.25MHz, 212.5MHz, 312.5MHz
-
-
HCSL, LVDS, LVPECL
3.135V ~ 3.465V
-
-40°C ~ 85°C
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
8-SMD Module
8-QFM (7x5)
8-SMD Module
XTAL OSC XO 3.135V-3.465V 8SMD
Texas Instruments
0
In Stock
Check Lead Time
2,500 : ¥90.05619
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Crystal
XO (Standard)
62.5MHz, 100MHz, 106.5MHz, 125MHz, 156.25MHz, 212.5MHz, 312.5MHz
-
-
HCSL, LVDS, LVPECL
3.135V ~ 3.465V
-
-40°C ~ 85°C
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
8-SMD Module
8-QFM (7x5)
Showing
of 2

Pin Configurable/Selectable Oscillators


Products in the pin configurable/selectable oscillator family are used as references for time or frequency measurement, and incorporate both a reference element and the support components needed for its operation. They are distinguished from other similar oscillator products by incorporation of a selectable output functionality, allowing the output frequency generated by the device to be changed by application of a logic signal to one or more additional input pins present on the device.