Counters, Hour Meters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock 613 Factory | 1 : ¥1,171.66000 Bulk | Bulk | Active | Totalizer | Up | 30Hz, 1kHz | - | 8 | LCD - Black Characters | 0.338" (8.60mm) | No Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
65 In Stock 235 Factory | 1 : ¥1,187.33000 Bulk | Bulk | Active | Totalizer | Up | 30Hz, 1kHz | - | 8 | LCD - Black Characters | 0.338" (8.60mm) | No Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
57 In Stock 272 Factory | 1 : ¥1,522.63000 Bulk | Bulk | Active | Totalizer | Up | 20Hz | - | 8 | LCD - Black Characters | 0.338" (8.60mm) | Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
3 In Stock | 1 : ¥1,399.33000 Bulk | Bulk | Active | Totalizer | Up | 30Hz, 1kHz | - | 8 | LCD - Black Characters, Green Backlight | 0.338" (8.60mm) | Voltage | - | None Required (Battery Included), 24VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock 534 Factory Check Lead Time | 1 : ¥1,566.81000 Bulk | Bulk | Active | Time Counter (Hour Meter) | Up | - | 999999.9hrs; 3999day23.9hrs | 7 | LCD - Black Characters | 0.338" (8.60mm) | Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : ¥3,515.50000 Box | Box | Obsolete | Preset, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | 0.394" (10.00mm), 0.236" (6.00mm) | No Voltage, Voltage | Relay | 12 ~ 24VDC | External, Front Panel, Programmable | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant |