Triac, SCR Output Optoisolators

Results: 1,848
Manufacturer
American Bright Optoelectronics CorporationCentral Semiconductor CorpEverlight Electronics Co LtdFairchild SemiconductorIsocom Components 2004 LTDLite-On Inc.onsemiPanasonic Electric WorksQT Brightek (QTB)Sharp MicroelectronicsSHARP/Socle TechnologyShenzhen Orient Components Co., LtdTexas InstrumentsToshiba Semiconductor and Storage
Series
-*3SD11APC-305XAPTELM302XELM306XELM308XELRX223H11JH11J1H11J2
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Output Type
-SCRTriacTriac, Power
Zero Crossing Circuit
NoYes
Number of Channels
12
Voltage - Isolation
2500Vrms3000Vrms3750Vrms4000Vrms4170Vrms4470Vrms5000Vrms5300Vrms7500Vpk-
Voltage - Off State
200 V250 V300 V400 V450 V600 V700 V800 V
Static dV/dt (Min)
3V/µs5V/µs10V/µs (Typ)12V/µs30V/µs50V/µs50V/µs (Typ)100V/µs100V/µs (Typ)200V/µs210V/µs (Typ)500V/µs
Current - LED Trigger (Ift) (Max)
700µA (Typ)1.2mA1.3mA1.6mA2mA3mA5mA6mA7mA8mA10mA14mA15mA20mA
Current - On State (It (RMS)) (Max)
15 mA50 mA70 mA80 mA100 mA150 mA200 mA300 mA600 mA900 mA1 A1.2 A8 A
Current - Hold (Ih)
100µA100µA (Typ)200µA200µA (Typ)220µA (Typ)237µA (Typ)250µA250µA (Typ)257µA257µA (Typ)280µA280µA (Typ)
Turn On Time
8µs10µs10µs (Max)15µs20µs30µs35µs50µs (Max)60µs100µs100µs (Max)1ms (Max)10ms (Max)-
Voltage - Forward (Vf) (Typ)
1.1V1.15V1.16V1.18V1.2V1.21V1.24V1.25V1.27V1.28V1.3V1.3V (Max)1.4V1.4V (Max)
Current - DC Forward (If) (Max)
3 mA6 mA15 mA20 mA25 mA30 mA50 mA60 mA80 mA1 A
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 110°C-40°C ~ 85°C-30°C ~ 100°C-30°C ~ 85°C-25°C ~ 100°C-25°C ~ 50°C-25°C ~ 85°C-
Mounting Type
-DIN RailSurface MountThrough Hole
Package / Case
4-DIP (0.300", 7.62mm)4-DIP (0.400", 10.16mm)4-SIP4-SMD4-SMD (0.300", 7.62mm)4-SMD, Gull Wing4-SOIC (0.173", 4.40mm Width)5-SMD, Gull Wing6-DIP (0.300", 7.62mm)6-DIP (0.300", 7.62mm), 5 Leads6-DIP (0.400", 10.16mm)6-DIP (0.400", 10.16mm), 5 Leads
Supplier Device Package
4-DIP4-DIP Gull Wing4-DIP-M4-DIP-SL4-MFP4-Mini-Flat4-SIP4-SMD4-SOP4-SOP (2.54mm)5-SMD6-DIP
Approval Agency
-BSI, CQC, CSA, cUR, UR, VDEBSI, CQC, cUR, FIMKO, UR, VDEBSI, CQC, UR, VDEBSI, CSA, cUR, FIMKO, URBSI, CSA, cUR, FIMKO, UR, VDEBSI, CSA, cUR, URBSI, CSA, DEMKO, FIMKO, SEMKO, UR, VDEBSI, CSA, ULBSI, CSA, UL, VDEBSI, cUR, FIMKO, URBSI, cUR, FIMKO, UR, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
1,848Results

Showing
of 1,848
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
6-SMD Pkg
MOC3022S-TA1
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
112,035
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,000 : ¥1.36245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
10mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
MOC3023S-TA1
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
4,502
In Stock
1 : ¥6.32000
Cut Tape (CT)
1,000 : ¥1.82839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
5mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD, Gull Wing
MOC3023SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
28,448
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥2.22491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
4170Vrms
400 V
-
5mA
-
100µA (Typ)
-
1.15V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
6-DIP Pkg
MOC3063
OPTOISOLATOR 5KV TRIAC 6DIP
Lite-On Inc.
46,811
In Stock
1 : ¥6.82000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CSA, FIMKO, UL
6-SMD Pkg
MOC3063S-TA1
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
268,048
In Stock
1 : ¥7.08000
Cut Tape (CT)
1,000 : ¥2.09684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
6-SMD, Gull Wing
MOC3041SR2VM
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
3,920
In Stock
1 : ¥8.59000
Cut Tape (CT)
1,000 : ¥3.03926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
400 V
1kV/µs
15mA
-
400µA (Typ)
-
1.25V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
IEC/EN/DIN, UL
6-SMD, Gull Wing
MOC3012SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
3,356
In Stock
53,000
Factory
1 : ¥8.93000
Cut Tape (CT)
1,000 : ¥2.81303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
4170Vrms
250 V
-
5mA
-
100µA (Typ)
-
1.15V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
TLP185(Y,SE
TLP268J(TPR,E
X36 PB-F TRIAC COUPLER LOW TRIGG
Toshiba Semiconductor and Storage
26,891
In Stock
1 : ¥9.35000
Cut Tape (CT)
3,000 : ¥2.71818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
500V/µs (Typ)
3mA
70 mA
200µA (Typ)
100µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
4-SMD
S2S5A00F
OPTOISOLATOR 3.75KV TRIAC 4MFP
SHARP/Socle Technology
6,353
In Stock
1 : ¥10.03000
Cut Tape (CT)
3,000 : ¥2.96803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
500V/µs
10mA
50 mA
3.5mA
100µs (Max)
1.2V
50 mA
-30°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-Mini-Flat
CSA, UR
6-SMD, Gull Wing
MOC3043SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
502
In Stock
1 : ¥10.03000
Cut Tape (CT)
1,000 : ¥3.24047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
400 V
1kV/µs
5mA
-
400µA (Typ)
-
1.25V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
6-DIP White
MOC3063M
OPTOISOLATOR 4.17KV TRIAC 6DIP
onsemi
6,353
In Stock
371,000
Factory
1 : ¥10.20000
Tube
-
Tube
Active
Triac
Yes
1
4170Vrms
600 V
600V/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
UL
6-SMD, Gull Wing
MOC3063SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
14,595
In Stock
372,000
Factory
1 : ¥11.96000
Cut Tape (CT)
1,000 : ¥4.04201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
600 V
600V/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
6-DIP
MOC3041TVM
OPTOISOLATOR 4.17KV TRIAC 6DIP
onsemi
11,125
In Stock
6,000
Factory
1 : ¥12.22000
Tube
-
Tube
Active
Triac
Yes
1
4170Vrms
400 V
1kV/µs
15mA
-
400µA (Typ)
-
1.25V
60 mA
-40°C ~ 85°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
IEC/EN/DIN, UL
6-SMD, Gull Wing
MOC3083SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
19,459
In Stock
260,000
Factory
1 : ¥12.55000
Cut Tape (CT)
1,000 : ¥4.28712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
800 V
600V/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
6-SMD, Gull Wing
MOC3052SM
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
5,774
In Stock
1 : ¥13.48000
Tube
-
Tube
Active
Triac
No
1
4170Vrms
600 V
1kV/µs
10mA
-
220µA (Typ)
-
1.18V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UR
4-SOP
S2S3LA0F
OPTOISOLATOR 3.75KV TRIAC 4SMD
SHARP/Socle Technology
13,489
In Stock
1 : ¥13.57000
Cut Tape (CT)
3,000 : ¥4.68995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
100V/µs
5mA
50 mA
3.5mA
100µs (Max)
1.2V
50 mA
-30°C ~ 100°C
Surface Mount
4-SMD
4-SMD
CSA, UR
FODM3053R2V-NF098
FODM3052R2-NF098
OPTOISOLATOR 3.75KV TRIAC 4SMD
onsemi
9,905
In Stock
1 : ¥14.16000
Cut Tape (CT)
2,500 : ¥4.66286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
1kV/µs
10mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUR, UR
4-SOP
S2S4A00F
OPTOISOLATOR 3.75KV TRIAC 4SMD
SHARP/Socle Technology
1,973
In Stock
1 : ¥14.49000
Cut Tape (CT)
3,000 : ¥4.72416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
100V/µs
10mA
50 mA
3.5mA
50µs (Max)
1.2V
50 mA
-30°C ~ 100°C
Surface Mount
4-SMD
4-SMD
CSA, UR
4-SOP
FODM3053R2-NF098
OPTOISOLATOR 3.75KV TRIAC 4SMD
onsemi
2,004
In Stock
1 : ¥15.50000
Cut Tape (CT)
2,500 : ¥5.23493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
1kV/µs
5mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUR, UR
7,486
In Stock
1 : ¥16.60000
Tube
-
Tube
Last Time Buy
SCR
No
1
4000Vrms
600 V
5V/µs
10mA
150 mA
1mA
15µs
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
BSI, SEMKO, UR
6-SMD, Gull Wing
MOC3163SR2VM
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
1,996
In Stock
1 : ¥18.28000
Cut Tape (CT)
1,000 : ¥6.47664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
600 V
1kV/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
IEC/EN/DIN, UL
FODM3053R2V-NF098
FODM3063R2
OPTOISOLATOR 3.75KV TRIAC 4MFP
onsemi
44,050
In Stock
1 : ¥19.04000
Cut Tape (CT)
2,500 : ¥6.75545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
600V/µs
5mA
70 mA
300µA (Typ)
-
1.5V (Max)
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUL, UL
1,550
In Stock
1 : ¥20.90000
Cut Tape (CT)
1,000 : ¥8.08377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac, Power
No
1
5300Vrms
600 V
210V/µs (Typ)
10mA
1 A
25mA
-
1.4V (Max)
50 mA
-40°C ~ 85°C
Surface Mount
8-SMD (7 Leads), Gull Wing
8-SMD
cUR, UR
FODM3053R2V-NF098
FODM3083R2
OPTOISOLATOR 3.75KV TRIAC 4SMD
onsemi
6,365
In Stock
77,500
Factory
1 : ¥29.74000
Cut Tape (CT)
2,500 : ¥11.79308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
800 V
600V/µs
5mA
70 mA
300µA (Typ)
-
1.5V (Max)
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUL, UL
6-SMD
FOD4108SD
OPTOISOLATOR 5KV TRIAC 6SMD
onsemi
1,934
In Stock
1 : ¥30.75000
Cut Tape (CT)
1,000 : ¥13.78465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5000Vrms
800 V
10kV/µs
2mA
-
500µA
60µs
1.25V
30 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, UL
Showing
of 1,848

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.