Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,281 In Stock | 1 : ¥67.93000 Tube | Tube | Active | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 8µA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
2,255 In Stock | 1 : ¥98.31000 Tube | Tube | Active | 2 | 2500Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
1,961 In Stock | 1 : ¥98.31000 Tube | Tube | Active | 2 | 2500Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1,107 In Stock | 1 : ¥129.80000 Cut Tape (CT) 750 : ¥72.72303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
1,500 In Stock | 1 : ¥67.68000 Tube | Tube | Active | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 8µA | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
735 In Stock | 1 : ¥98.31000 Cut Tape (CT) 750 : ¥49.89788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2500Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
1,475 In Stock | 1 : ¥91.24000 Tube | Tube | Active | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
8,230 In Stock | 1 : ¥47.56000 Tube | Tube | Active | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
2,019 In Stock | 1 : ¥129.80000 Tube | Tube | Active | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | 750 : ¥28.38059 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 2500Vrms | - | - | - | - | DC | Photovoltaic | 5V, 10V | - | - | - | - | - | Through Hole | 8-DIP (0.300", 7.62mm), 6 Leads | 8-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 2500Vrms | - | - | - | - | DC | Photovoltaic | 5V | 5µA | - | - | - | - | Through Hole | 8-DIP (0.300", 7.62mm), 6 Leads | 8-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 4000Vrms | - | - | - | - | DC | Photovoltaic | 5V | 5µA | - | - | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 2 | 3750Vrms | - | - | 5ms, 250µs (Max) | - | DC | Photovoltaic | 8V | 1µA | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 2 | 3750Vrms | - | - | 5ms, 250µs (Max) | - | DC | Photovoltaic | 8V | 1µA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 8µA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 8µA | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | 2 | 2500Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 2 | 2500Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | 2 | 3750Vrms | - | - | 5ms, 250µs (Max) | - | DC | Photovoltaic | 8V | 1µA | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified |