Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,691 In Stock | 1 : ¥23.99000 Cut Tape (CT) 2,000 : ¥9.02945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4000Vrms | 5kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,354 In Stock | 1 : ¥25.50000 Cut Tape (CT) 1,000 : ¥11.43142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 5300Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
6,517 In Stock | 1 : ¥29.63000 Cut Tape (CT) 2,000 : ¥12.72551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 4000Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,719 In Stock | 1 : ¥9.09000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 2MHz | 2µs, 1.2µs | 50ns, 40ns | 1.1V | 50mA | 16V | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | ||
381 In Stock | 1 : ¥9.09000 Cut Tape (CT) 1,000 : ¥3.21357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 2MHz | 2µs, 1.2µs | 50ns, 40ns | 1.1V | 50mA | 16V | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
9,557 In Stock | 1 : ¥11.78000 Tube | - | Tube | Last Time Buy | 1 | 1/0 | 5000Vrms | 1kV/µs | DC | Open Collector | 50 mA | 10MBd | 75ns, 75ns | 27ns, 10ns | 1.35V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
37,890 In Stock | 1 : ¥13.47000 Cut Tape (CT) 1,000 : ¥6.88118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5300Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
359 In Stock | 1 : ¥14.98000 Tube | - | Tube | Active | 1 | 1/0 | 5300Vrms | 1kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
6,235 In Stock | 1 : ¥16.16000 Cut Tape (CT) 1,000 : ¥6.45265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5300Vrms | 1kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
342 In Stock | 1 : ¥20.96000 Cut Tape (CT) 2,000 : ¥7.90216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4000Vrms | 1kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,006 In Stock | 1 : ¥25.42000 Cut Tape (CT) 2,000 : ¥9.59312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4000Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,082 In Stock | 1 : ¥25.42000 Tube | - | Tube | Active | 2 | 2/0 | 5300Vrms | 1kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
440 In Stock | 1 : ¥26.68000 Cut Tape (CT) 1,000 : ¥10.62580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 5300Vrms | 1kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
1,384 In Stock | 1 : ¥27.10000 Cut Tape (CT) 2,000 : ¥11.61989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 4000Vrms | 1kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,048 In Stock | 1 : ¥27.52000 Cut Tape (CT) 750 : ¥12.96136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 | 1/0 | 5300Vrms | 25kV/µs | DC | Open Collector | 50 mA | 10MBd | 100ns, 100ns | 14ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
4,735 In Stock | 1 : ¥28.37000 Cut Tape (CT) 2,000 : ¥12.17270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 4000Vrms | 5kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,471 In Stock | 1 : ¥28.70000 Cut Tape (CT) 1,000 : ¥11.45583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 5300Vrms | 5kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.42V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
1,004 In Stock | 1 : ¥9.43000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 2MHz | 2µs, 1.2µs | 50ns, 40ns | 1.1V | 50mA | 16V | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | ||
916 In Stock | 1 : ¥13.13000 Cut Tape (CT) 1,000 : ¥4.64183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 | 1/0 | 5000Vrms | 1kV/µs | DC | Open Collector | 50 mA | 10MBd | 75ns, 75ns | 27ns, 10ns | 1.35V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
1,974 In Stock | 1 : ¥16.50000 Tube | - | Tube | Active | 1 | 1/0 | 5300Vrms | 5kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,964 In Stock | 1 : ¥18.01000 Tube | - | Tube | Active | 1 | 1/0 | 5300Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
2,792 In Stock | 1 : ¥18.27000 Cut Tape (CT) 1,000 : ¥7.28260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5300Vrms | 5kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
2,854 In Stock | 1 : ¥19.61000 Cut Tape (CT) 1,000 : ¥7.83200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5300Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
22,807 In Stock | 1 : ¥20.45000 Tube | - | Tube | Active | 2 | 2/0 | 5300Vrms | 15kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | ||
1,967 In Stock | 1 : ¥26.94000 Tube | - | Tube | Active | 2 | 2/0 | 5300Vrms | 5kV/µs | DC | Open Drain | 50 mA | 10MBd | 100ns, 100ns | 23ns, 7ns | 1.42V | 15mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |