Reflective - Analog Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - DC Forward (If) (Max) | Output Type | Response Time | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,573 In Stock | 1 : ¥17.93000 Bulk | - | Bulk | Active | 0.236" (6mm) | Reflective | 30 V | 30 mA | 30 mA | Phototransistor | 10µs | Through Hole | Radial - 4 Leads | ||
2,418 In Stock | 1 : ¥24.59000 Bulk | - | Bulk | Active | 0.236" (6mm) | Reflective | 30 V | 30 mA | 30 mA | Phototransistor | 10µs | Through Hole | 4-DIP Module | ||
178 In Stock | 1 : ¥62.22000 Bulk | - | Bulk | Obsolete | 0.236" (6mm) | Reflective | 30 V | 30 mA | 30 mA | Phototransistor | 10µs | Through Hole | 4-DIP Module | ||
0 In Stock Check Lead Time | 200 : ¥16.04735 Bulk | - | Bulk | Active | 0.138" (3.5mm) | Reflective | 30 V | 30 mA | 50 mA | Phototransistor | 10µs, 10µs | Through Hole | PCB Mount | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 0.236" (6mm) | Reflective | 30 V | 30 mA | 30 mA | Phototransistor | 10µs | Through Hole | Module | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - |