Reflective - Analog Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - DC Forward (If) (Max) | Output Type | Response Time | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 0.039" (1mm) | Reflective | 35 V | 20 mA | 50 mA | Phototransistor | 30µs, 40µs | Surface Mount | 4-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 0.039" (1mm) | Reflective | 35 V | 20 mA | 50 mA | Phototransistor | 30µs, 40µs | Surface Mount | 4-SMD | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 0.039" (1mm) | Reflective | 30 V | 20 mA | 50 mA | Phototransistor | 20µs, 20µs | Surface Mount | 4-SMD, Flat Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 0.039" (1mm) | Reflective | 35 V | 20 mA | 50 mA | Phototransistor | 30µs, 40µs | Surface Mount | 4-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 0.039" (1mm) | Reflective | 35 V | 20 mA | 50 mA | Phototransistor | 30µs, 40µs | Surface Mount | 4-SMD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 0.039" (1mm) | Reflective | 35 V | 20 mA | 50 mA | Phototransistor | 30µs, 40µs | Surface Mount | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 0.039" (1mm) | Reflective | 35 V | 20 mA | 30 mA | Phototransistor | - | Surface Mount | 4-SMD Module | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 0.098" (2.5mm) | Reflective | 30 V | 20 mA | 50 mA | Phototransistor | 20µs, 20µs | Through Hole | PCB Mount | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 0.039" (1mm) | Reflective | 30 V | 20 mA | 50 mA | Phototransistor | 20µs, 20µs | Through Hole | PCB Mount | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 0.039" (1mm) | Reflective | 30 V | 20 mA | 50 mA | Phototransistor | 20µs, 20µs | Through Hole | PCB Mount | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | Reflective | 30 V | 20 mA | 50 mA | Phototransistor | 6µs, 6µs | Through Hole | PCB Mount | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 0.039" (1mm) | Reflective | 20 V | 30 mA | 50 mA | Photodarlington | 150µs, 150µs | Through Hole | PCB Mount | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 0.118" (3mm) | Reflective | 30 V | 20 mA | 50 mA | Phototransistor | 6µs, 6µs | Through Hole | PCB Mount |